Parametric results for: AM9512-1DC under Math Processors

Filter Your Search

21 - 30 of 1,518 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NAMD80C287-12
AMD
Check for Price Buy Obsolete 80286; 80C286 16 12.5 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ADVANCED MICRO DEVICES INC LCC QCCJ, 44 unknown 8542.31.00.01
P80EC287-10
AMD
Check for Price Buy No Obsolete 16 10 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 60 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 unknown 8542.31.00.01
AM9511-1DC
AMD
Check for Price Buy No Obsolete 8 3.125 MHz NO 5 V MATH PROCESSOR, COPROCESSOR MOS NO 5.5 V 4.5 V COMMERCIAL R-CDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP24,.6 unknown 8542.31.00.01
TS68882VR20
Thales Group
Check for Price Buy Obsolete 32 5 20 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.5 V 4.5 V INDUSTRIAL S-CPGA-P68 Not Qualified 85 °C -40 °C 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 2.66 mm 26.92 mm 26.92 mm THOMSON-CSF SEMICONDUCTORS PGA CERAMIC, PGA-68 68 unknown 8542.31.00.01
5962-8944902XX
Intel Corporation
Check for Price Buy Obsolete 16 12 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.25 V 4.75 V MILITARY S-CQFP-F68 Not Qualified 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK FLAT 1.27 mm QUAD 2.69 mm 24.08 mm 24.08 mm INTEL CORP QFP QFF, 68 unknown 8542.31.00.01 3A001.A.2.C
IDT79R3010AE37G
Integrated Device Technology Inc
Check for Price Buy No Obsolete R3000A; R3001 32 74.07 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 725 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P84 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 84 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 30.6705 mm 30.6705 mm INTEGRATED DEVICE TECHNOLOGY INC PGA PGA, 84 unknown
5962-8946301YA
Teledyne e2v
Check for Price Buy No Obsolete 32 5 16.7 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 150 mA 5.5 V 4.5 V MILITARY S-CQFP-G68 Qualified e0 125 °C -55 °C MIL-STD-883 Class B; MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK TIN LEAD GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm E2V TECHNOLOGIES PLC QFP QFP, QFP68,1.1SQ,50 68 unknown 8542.31.00.01 3A001.A.2.C
5962-8946302XX
Thomson-CSF Compsants Specific
Check for Price Buy Transferred 32 5 20 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.184 mm 26.92 mm 26.92 mm THOMSON-CSF COMPSANTS SPECIFIC PGA, PGA68,10X10 unknown 8542.31.00.01 3A001.A.2.C
5962-8946304XC
Atmel Corporation
Check for Price Buy No Transferred 32 5 33.33 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY Gold (Au) PIN/PEG 2.54 mm PERPENDICULAR 4.82 mm 26.92 mm 26.92 mm ATMEL CORP PGA PGA, PGA68,10X10 68 unknown 8542.31.00.01 3A991.A.2
ADSP1101KP
Analog Devices Inc
Check for Price Buy No Obsolete 12.5 MHz YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO 75 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY BQFP SPQFP100,.9SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD ANALOG DEVICES INC unknown 8542.31.00.01