Filter Your Search
11 - 20 of 1,518 results
|
MC68882CFN25A
Freescale Semiconductor
|
Check for Price | No | Obsolete | MC68882 | 32 | 5 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-68 | 68 | unknown | EAR99 | 8542.31.00.01 | ||||||
|
L64134GC-80
Broadcom Limited
|
Check for Price | No | Obsolete | 12.5 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | S-XPGA-P144 | Not Qualified | e0 | 70 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | BROADCOM LTD | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
IDT79R3010AE33G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | R3000A; R3001 | 32 | 66.66 MHz | NO | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | NO | 700 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84,12X12 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 30.6705 mm | 30.6705 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY DOWN, PGA-84 | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
TS68882VR33
Atmel Corporation
|
Check for Price | No | Transferred | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 136 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.184 mm | 26.92 mm | 26.92 mm | ATMEL CORP | PGA | PGA, PGA68,10X10 | 68 | unknown | 8542.31.00.01 | ||||||||||||||
|
MC8231
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 4 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | MOS | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
N80C187-12
Intel Corporation
|
Check for Price | Obsolete | 80C186 | 16 | 12.5 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 135 mA | 5.5 V | 4.5 V | OTHER | S-PQCC-J44 | Not Qualified | 85 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | |||||||||||||
|
MC68882CRC33A
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | MC68020; MC68030 | 32 | 5 | 33.33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | S-CPGA-P68 | e4 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.59 mm | 26.92 mm | 26.92 mm | ROCHESTER ELECTRONICS LLC | PGA | PGA-68 | 68 | unknown | ||||||||||||
|
D8087-2B
AMD
|
Check for Price | Obsolete | 8086; 8088 | 16 | 20 | 8 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | YES | NO | 475 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||
|
MD80C187-12/R
Rochester Electronics LLC
|
Check for Price | No | Active | MATH PROCESSOR, COPROCESSOR | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
5962-8946304YC
Teledyne e2v
|
Check for Price | No | Active | 32 | 5 | 33.33 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 150 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 Class B; MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Gold (Au) | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | TELEDYNE E2V (UK) LTD | QFP | QFP, QFP68,1.1SQ,50 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 |