Parametric results for: cp82c59az under Interrupt Controllers

Filter Your Search

41 - 50 of 989 results

All Filters
|
233210182533
-
03208162432
-
510568910
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
MC6828P
Freescale Semiconductor
VME4000P-45
Avago Technologies
CS82C59A-1296
Intersil Corporation
5962-8501602YA
Harris Semiconductor
82C59ARP-5
Maxwell Technologies
CS82C59A96
Harris Semiconductor
VME4000JP-35
PLX Technology
CA82C59A-10IN
Tundra Semiconductor Corp
MAS17503LB9
Marconi Electronic Devices Inc
MR82C59A-5/883
Intersil Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bus Compatibility External Data Bus Width
Clock Frequency-Max
Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Number of External Interrupts Power Supplies
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Total Dose
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
ECCN Code
No Obsolete NO 5 V INTERRUPT CONTROLLER BIPOLAR 5 V 125 mA COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP24,.6 unknown
No Active NO 5 V INTERRUPT CONTROLLER CMOS 7 80 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 31.75 mm AVAGO TECHNOLOGIES INC DIP, DIP24,.3 compliant 8542.31.00.01
No Obsolete 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 12 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm INTERSIL CORP QCCJ, LDCC28,.5SQ not_compliant 8542.31.00.01 QLCC 28
Transferred 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 8 MHz NO 5 V INTERRUPT CONTROLLER CMOS 8 8 mA 5.5 V 4.5 V MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown 8542.31.00.01 3A001.A.2.C
Obsolete 80C86 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V MILITARY S-XQFP-F28 Not Qualified 125 °C -55 °C 100k Rad(Si) V 28 UNSPECIFIED QFF SQUARE FLATPACK FLAT 1.27 mm QUAD 4.445 mm 11.43 mm 11.43 mm MAXWELL TECHNOLOGIES INC QFF, unknown 8542.31.00.01 QFP 28 3A001.A.2.C
No Transferred 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 8 MHz YES 5 V INTERRUPT CONTROLLER CMOS 8 8 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD HARRIS SEMICONDUCTOR unknown 8542.31.00.01
No Obsolete YES 5 V INTERRUPT CONTROLLER CMOS 7 80 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.318 mm 11.506 mm 11.506 mm PLX TECHNOLOGY INC QCCJ, LDCC28,.5SQ unknown 8542.31.00.01
No Obsolete 8080; 8085; 8086; 8088; 80286; 80386; 68000 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 10 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.572 mm 11.4935 mm 11.4935 mm TUNDRA SEMICONDUCTOR CORP PLASTIC, LCC-28 unknown 8542.31.00.01
No Transferred YES 5 V INTERRUPT CONTROLLER CMOS 180 mA MILITARY S-CQCC-N64 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 64 CERAMIC, METAL-SEALED COFIRED QCCN LCC64,.7SQ,40 SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1 mm QUAD MARCONI ELECTRONIC DEVICES INC QCCN, LCC64,.7SQ,40 unknown 8542.31.00.01 3A001.A.2.C
Transferred YES 5 V INTERRUPT CONTROLLER CMOS MILITARY S-CQCC-N28 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD INTERSIL CORP QCCN, LCC28,.45SQ compliant 8542.31.00.01 3A001.A.2.C
Compare
MC6828P
Freescale Semiconductor
Check for Price Buy No Obsolete NO 5 V INTERRUPT CONTROLLER BIPOLAR 5 V 125 mA COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP24,.6 unknown
VME4000P-45
Avago Technologies
Check for Price Buy No Active NO 5 V INTERRUPT CONTROLLER CMOS 7 80 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 31.75 mm AVAGO TECHNOLOGIES INC DIP, DIP24,.3 compliant 8542.31.00.01
CS82C59A-1296
Intersil Corporation
Check for Price Buy No Obsolete 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 12 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm INTERSIL CORP QCCJ, LDCC28,.5SQ not_compliant 8542.31.00.01 QLCC 28
5962-8501602YA
Harris Semiconductor
Check for Price Buy Transferred 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 8 MHz NO 5 V INTERRUPT CONTROLLER CMOS 8 8 mA 5.5 V 4.5 V MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown 8542.31.00.01 3A001.A.2.C
82C59ARP-5
Maxwell Technologies
Check for Price Buy Obsolete 80C86 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V MILITARY S-XQFP-F28 Not Qualified 125 °C -55 °C 100k Rad(Si) V 28 UNSPECIFIED QFF SQUARE FLATPACK FLAT 1.27 mm QUAD 4.445 mm 11.43 mm 11.43 mm MAXWELL TECHNOLOGIES INC QFF, unknown 8542.31.00.01 QFP 28 3A001.A.2.C
CS82C59A96
Harris Semiconductor
Check for Price Buy No Transferred 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 8 MHz YES 5 V INTERRUPT CONTROLLER CMOS 8 8 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD HARRIS SEMICONDUCTOR unknown 8542.31.00.01
VME4000JP-35
PLX Technology
Check for Price Buy No Obsolete YES 5 V INTERRUPT CONTROLLER CMOS 7 80 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 4.318 mm 11.506 mm 11.506 mm PLX TECHNOLOGY INC QCCJ, LDCC28,.5SQ unknown 8542.31.00.01
CA82C59A-10IN
Tundra Semiconductor Corp
Check for Price Buy No Obsolete 8080; 8085; 8086; 8088; 80286; 80386; 68000 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 10 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.572 mm 11.4935 mm 11.4935 mm TUNDRA SEMICONDUCTOR CORP PLASTIC, LCC-28 unknown 8542.31.00.01
MAS17503LB9
Marconi Electronic Devices Inc
Check for Price Buy No Transferred YES 5 V INTERRUPT CONTROLLER CMOS 180 mA MILITARY S-CQCC-N64 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 64 CERAMIC, METAL-SEALED COFIRED QCCN LCC64,.7SQ,40 SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1 mm QUAD MARCONI ELECTRONIC DEVICES INC QCCN, LCC64,.7SQ,40 unknown 8542.31.00.01 3A001.A.2.C
MR82C59A-5/883
Intersil Corporation
Check for Price Buy Transferred YES 5 V INTERRUPT CONTROLLER CMOS MILITARY S-CQCC-N28 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD INTERSIL CORP QCCN, LCC28,.45SQ compliant 8542.31.00.01 3A001.A.2.C