Filter Your Search
41 - 50 of 978 results
|
CP82C59AZ
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | INTERSIL CORP | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IW330-02
Dialog Semiconductor GmbH
|
Check for Price | Yes | Transferred | DIALOG SEMICONDUCTOR GMBH | unknown | |||||||||||||||||||||||||||||||||||||||||
|
MAS17503CE
Dynex Semiconductor
|
Check for Price | Contact Manufacturer | 16 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 9 | 14 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T64 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | DYNEX SEMICONDUCTOR LTD | DIP, DIP64,.9 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
AM9519ADMB
Rochester Electronics LLC
|
Check for Price | Active | 8080A | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T28 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 35.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
AM9519APC
AMD
|
Check for Price | No | Obsolete | 9080A; 8080A | 8 | 2 MHz | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.084 mm | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | unknown | 8542.31.00.01 | ||||||||
|
MC6828LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 8 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||
|
CDP1877CE
RCA
|
Check for Price | No | Transferred | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 1 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-28 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
CA82C59A-10CL
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NEWBRIDGE MICROSYSTEMS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
8501601YA
Intersil Corporation
|
Check for Price | Obsolete | 8080; 8085; 80C86; 80C88 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
ID8259A-8
AMD
|
Check for Price | Obsolete | 8080A; 8085AH; 8086; 8088 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 28 | unknown | 8542.31.00.01 |