Parametric results for: 2400+bps+surface-mountabl... under Interrupt Controllers

Filter Your Search

21 - 30 of 978 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
ID82C59A
AMD
Check for Price No Obsolete 8080; 8085; 8086; 8088; 80186; 80286 8 NO 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V INDUSTRIAL R-GDIP-T28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 37.1475 mm ADVANCED MICRO DEVICES INC DIP HERMETIC SEALED, CERAMIC, DIP-28 28 unknown 8542.31.00.01
CDP1877D/4
RCA
Check for Price No Obsolete 8 NO 10 V INTERRUPT CONTROLLER CMOS 8 3 mA 10.5 V 4 V INDUSTRIAL R-XDIP-T28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP28,.6 unknown 8542.31.00.01 3A001.A.2.C
AM9519A1PCT
AMD
Check for Price No Obsolete 8 NO 5 V INTERRUPT CONTROLLER MOS 8 125 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP28,.6 unknown 8542.31.00.01
MR82C59A-5/883
Harris Semiconductor
Check for Price No Obsolete 8080; 8085; 80C86; 80C88 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD HARRIS SEMICONDUCTOR QCCN, LCC28,.45SQ unknown 8542.31.00.01 3A001.A.2.C
CA82C59A-8CN
Calmos Systems Inc
Check for Price No Transferred YES 5 V INTERRUPT CONTROLLER CMOS 10 mA COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD CALMOS SYSTEMS INC QCCJ, LDCC28,.5SQ unknown 8542.31.00.01
QD8259A-2
Intel Corporation
Check for Price No Obsolete 8 NO 5 V INTERRUPT CONTROLLER NMOS 8 5.5 V 4.5 V COMMERCIAL R-XDIP-T28 e0 70 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP28,.6 compliant 8542.31.00.01
MAR17503CS
Dynex Semiconductor
Check for Price Contact Manufacturer 16 NO 5 V INTERRUPT CONTROLLER CMOS 9 14 mA 5.5 V 4.5 V MILITARY R-XDIP-T64 Not Qualified 125 °C -55 °C MIL-STD-883 Class S (Modified) 64 CERAMIC DIP DIP64,.9 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL DYNEX SEMICONDUCTOR LTD DIP, DIP64,.9 unknown 8542.31.00.01 3A001.A.2.C
AM9519A1PC-T
AMD
Check for Price No Obsolete NO 5 V INTERRUPT CONTROLLER MOS 5 V 125 mA COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP28,.6 unknown
MAS17503LB9
Marconi Electronic Devices Inc
Check for Price No Transferred YES 5 V INTERRUPT CONTROLLER CMOS 180 mA MILITARY S-XQCC-N64 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 64 CERAMIC QCCN LCC64,.7SQ,40 SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1 mm QUAD MARCONI ELECTRONIC DEVICES INC QCCN, LCC64,.7SQ,40 unknown 8542.31.00.01 3A001.A.2.C
CA82C59A-10IJ
Integrated Device Technology Inc
Check for Price Obsolete 8080; 8085; 8086; 8088; 80286; 80386; 68000 8 NO 5 V INTERRUPT CONTROLLER CMOS 8 10 mA 5.5 V 4.5 V INDUSTRIAL R-GDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL NEWBRIDGE MICROSYSTEMS , unknown 8542.31.00.01