Filter Your Search
11 - 20 of 988 results
|
IS82C59AZX96
Renesas Electronics Corporation
|
$12.4265 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
IS82C59A-12Z
Renesas Electronics Corporation
|
$16.4297 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
IS82C59A-12Z96
Renesas Electronics Corporation
|
$27.7862 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
CS82C59A-12Z96
Renesas Electronics Corporation
|
$52.3812 | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | QCCJ, | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||
|
SMC82C59AM
Seiko Epson Corporation
|
Check for Price | No | Active | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SEIKO EPSON CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MC8507PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 5 V | 125 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | |||||||||||||||||||||||
|
UPD71059GB-10-3B4
NEC Electronics Group
|
Check for Price | No | Obsolete | 8085A; 70108; 70116 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3 mm | 10 mm | 10 mm | NEC ELECTRONICS CORP | QFP | QFP, | 44 | compliant | 8542.31.00.01 | ||||||||||||||
|
MAQ17503CD
Dynex Semiconductor
|
Check for Price | Contact Manufacturer | 16 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 9 | 14 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T64 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | DYNEX SEMICONDUCTOR LTD | DIP, DIP64,.9 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
8259A
Intel Corporation
|
Check for Price | Active | 8080A; 8085A; 8086; 8088 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | IT ALSO AVALABLE IN PLCC-28 PIN PACKAGE | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTEL CORP | DIP-28 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
MAQ17503LS0
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 180 mA | MILITARY | S-XQCC-N64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 64 | CERAMIC | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QCCN, LCC64,.7SQ,40 | unknown | 8542.31.00.01 | 3A001.A.2.C |