Parametric results for: AM9519APC-T under Interrupt Controllers

Filter Your Search

41 - 50 of 978 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
5962-8759701XX
Rochester Electronics LLC
Check for Price Active 8 NO 5 V INTERRUPT CONTROLLER NMOS 8 5.5 V 4.5 V MILITARY R-GDIP-T28 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP DIP, 28 unknown 3A001.A.2.C 8542.31.00.01
ID8259A-8
AMD
Check for Price Obsolete 8080A; 8085AH; 8086; 8088 8 NO 5 V INTERRUPT CONTROLLER NMOS 8 85 mA 5.5 V 4.5 V INDUSTRIAL R-GDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 37.1475 mm ADVANCED MICRO DEVICES INC DIP DIP, 28 unknown 8542.31.00.01
5962-01-260-1322
Intersil Corporation
Check for Price Obsolete YES 5 V INTERRUPT CONTROLLER CMOS MILITARY S-XQCC-N28 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC QCCN LCC28,.45SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD INTERSIL CORP unknown 3A001.A.2.C 8542.31.00.01
C8259A-2
Intel Corporation
Check for Price Obsolete 8086; 8088; MCS-80; MCS-85 8 NO 5 V INTERRUPT CONTROLLER NMOS 8 85 mA 5.5 V 4.5 V COMMERCIAL R-CDIP-T28 Not Qualified 70 °C 28 CERAMIC, METAL-SEALED COFIRED WDIP RECTANGULAR IN-LINE, WINDOW THROUGH-HOLE 2.54 mm DUAL 4.44 mm 15.24 mm 35.56 mm INTEL CORP DIP WDIP, 28 unknown 8542.31.00.01
CS82C59A-1296
Intersil Corporation
Check for Price No Obsolete 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 YES 5 V INTERRUPT CONTROLLER CMOS 8 12 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J28 Not Qualified e0 1 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 11.505 mm 11.505 mm INTERSIL CORP QLCC QCCJ, LDCC28,.5SQ 28 not_compliant 8542.31.00.01
MAR17503FS0
Marconi Electronic Devices Inc
Check for Price No Transferred YES 5 V INTERRUPT CONTROLLER CMOS 180 mA MILITARY S-CQFP-F68 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class S (Modified) 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD MARCONI ELECTRONIC DEVICES INC QFF, QFL68,.95SQ unknown 3A001.A.2.C 8542.31.00.01
LP8259A-2
Intel Corporation
Check for Price No Obsolete 8086; 8088; MCS-80; MCS-85 8 NO 5 V INTERRUPT CONTROLLER NMOS 8 85 mA INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 37.02 mm INTEL CORP DIP DIP, DIP28,.6 28 compliant 8542.31.00.01
D8259A-2
Intel Corporation
Check for Price No Obsolete IAPX 88; IAPX 86; MCS-85; MCS-80 8 NO 5 V INTERRUPT CONTROLLER NMOS 8 85 mA 5.5 V 4.5 V COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 37.15 mm INTEL CORP DIP DIP-28 28 unknown 8542.31.00.01
5962-8501602YA
Harris Semiconductor
Check for Price Transferred 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 8 8 MHz NO 5 V INTERRUPT CONTROLLER CMOS 8 8 mA 5.5 V 4.5 V MILITARY R-GDIP-T28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown 3A001.A.2.C 8542.31.00.01
146R-J
LSI Corporation
Check for Price No Obsolete 4 YES 5 V INTERRUPT CONTROLLER TTL 1 100 mA INDUSTRIAL R-PDSO-J20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOJ SOJ20,.34 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL LUCENT TECHNOLOGIES INC SOJ, SOJ20,.34 unknown 8542.31.00.01