Filter Your Search
41 - 50 of 978 results
|
IP82C59A-12
Harris Semiconductor
|
Check for Price | No | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | 12.5 MHz | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 12.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||
|
5962-8759701XX
Rochester Electronics LLC
|
Check for Price | Active | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.31.00.01 | DIP | 28 | 3A001.A.2.C | |||||||||||||||
|
ID8259A-8
AMD
|
Check for Price | Obsolete | 8080A; 8085AH; 8086; 8088 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.31.00.01 | DIP | 28 | ||||||||||||
|
5962-01-260-1322
Intersil Corporation
|
Check for Price | Obsolete | YES | 5 V | INTERRUPT CONTROLLER | CMOS | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | INTERSIL CORP | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||
|
C8259A-2
Intel Corporation
|
Check for Price | Obsolete | 8086; 8088; MCS-80; MCS-85 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 15.24 mm | 35.56 mm | INTEL CORP | WDIP, | unknown | 8542.31.00.01 | DIP | 28 | |||||||||||||
|
CS82C59A-1296
Intersil Corporation
|
Check for Price | No | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | INTERSIL CORP | QCCJ, LDCC28,.5SQ | not_compliant | 8542.31.00.01 | QLCC | 28 | ||||||||
|
MAR17503FS0
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 180 mA | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QFF, QFL68,.95SQ | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||
|
LP8259A-2
Intel Corporation
|
Check for Price | No | Obsolete | 8086; 8088; MCS-80; MCS-85 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.02 mm | INTEL CORP | DIP, DIP28,.6 | compliant | 8542.31.00.01 | DIP | 28 | ||||||||||
|
D8259A-2
Intel Corporation
|
Check for Price | No | Obsolete | IAPX 88; IAPX 86; MCS-85; MCS-80 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.15 mm | INTEL CORP | DIP-28 | unknown | 8542.31.00.01 | DIP | 28 | |||||||||
|
5962-8501602YA
Harris Semiconductor
|
Check for Price | Transferred | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | 8 MHz | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.31.00.01 | 3A001.A.2.C |