Filter Your Search
61 - 70 of 427 results
|
SAA6712E
NXP Semiconductors
|
Check for Price | Obsolete | 1 | 1 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | I2C INTERFACE | 24 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B292 | Not Qualified | 70 °C | 292 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA | BGA, | 292 | SOT-489-1 | unknown | 8542.31.00.01 | |||||||||||||
|
MG82786
Rochester Electronics LLC
|
Check for Price | No | Active | GRAPHICS PROCESSOR | CMOS | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
OMAP3503DCBBAR
Texas Instruments
|
Check for Price | Yes | Obsolete | YES | SOC | CMOS | INDUSTRIAL | S-PBGA-B515 | Not Qualified | 85 °C | -40 °C | 515 | PLASTIC/EPOXY | FBGA | BGA515,28X28,16 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 400 µm | BOTTOM | TEXAS INSTRUMENTS INC | FBGA, BGA515,28X28,16 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MB86293
FUJITSU Limited
|
Check for Price | Obsolete | 32 | 166 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | 8 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | QFP | QFP256,1.2SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | FUJITSU LTD | QFP, QFP256,1.2SQ,16 | compliant | 8542.31.00.01 | 3A001.A.3 | |||||||||||||||||
|
OMAP3503DCBBR
Texas Instruments
|
Check for Price | Yes | Obsolete | YES | SOC | CMOS | COMMERCIAL | S-PBGA-B515 | Not Qualified | 70 °C | 515 | PLASTIC/EPOXY | FBGA | BGA515,28X28,16 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 400 µm | BOTTOM | TEXAS INSTRUMENTS INC | FBGA, BGA515,28X28,16 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
AM95C60-18GC/20
AMD
|
Check for Price | No | Obsolete | 16 | 18 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 5.5 V | 4.5 V | COMMERCIAL | S-XPGA-P145 | Not Qualified | e0 | 70 °C | 145 | CERAMIC | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ADVANCED MICRO DEVICES INC | PGA, PGA145,15X15 | unknown | 8542.31.00.01 | ||||||||||||||||
|
SMJ34010-50GB
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 50 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 150 mA | 5.5 V | 4.5 V | MILITARY | S-XPGA-P68 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | TEXAS INSTRUMENTS INC | PGA, PGA68,11X11 | not_compliant | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||
|
5962-9162303MXA
Texas Instruments
|
Check for Price | Yes | No | Not Recommended | 32 | 32 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 265 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P145 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | TEXAS INSTRUMENTS INC | PGA | PGA, PGA144,15X15 | 145 | not_compliant | 8542.31.00.01 | 3A001.A.2.C | ||||
|
5962-9162302MXX
Texas Instruments
|
Check for Price | Obsolete | 32 | 32 MHz | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 5.5 V | 4.5 V | MILITARY | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | 38535Q/M;38534H;883B | NOT APPLICABLE | 145 | CERAMIC, METAL-SEALED COFIRED | GRID ARRAY | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.751 mm | 39.751 mm | TEXAS INSTRUMENTS INC | , | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||
|
TC8512Y-16
Toshiba America Electronic Components
|
Check for Price | No | Active | 16 | 12 MHz | NO | 5 V | GRAPHICS PROCESSOR | 16 | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XPGA-P144 | Not Qualified | e0 | 70 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | TOSHIBA CORP | PGA, PGA144,15X15 | unknown | 8542.31.00.01 |