Filter Your Search
41 - 50 of 427 results
![]() |
65548
Intel Corporation
|
Check for Price | Obsolete | 32 | 14.318 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | 24 | 3.6 V | 3.1 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.07 mm | 28 mm | 28 mm | INTEL CORP | QFP | 28 X 28 MM, 0.50 MM PITCH, EIAJ, PLASTIC, QFP-208 | 208 | unknown | 8542.31.00.01 | |||||||||||||
![]() |
STP3010PGA
Sun Microsystems Inc
|
Check for Price | Obsolete | 32 | 32 | 25 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 300 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P223 | Not Qualified | 70 °C | 223 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA223,18X18 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 49.784 mm | 49.784 mm | SUN MICROSYSTEMS INC | PGA | PGA, PGA223,18X18 | 223 | unknown | 8542.31.00.01 | |||||||||||
![]() |
MB86292PFFS-G-BND
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Obsolete | 32 | 100 MHz | YES | 2.5 V | GRAPHICS PROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | FQFP | QFP256,1.2SQ,16 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 4.03 mm | 28 mm | 28 mm | FUJITSU LTD | QFP | FQFP, QFP256,1.2SQ,16 | 256 | compliant | 8542.31.00.01 | 3A001.A.3 | |||||
|
LR33020GC-33
Broadcom Limited
|
Check for Price | No | Obsolete | 64 | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 500 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XPGA-P224 | Not Qualified | e0 | 70 °C | 224 | CERAMIC | PGA | PGA224,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | BROADCOM LTD | unknown | 8542.31.00.01 | ||||||||||||||||
![]() |
HD64400Y
Hitachi Ltd
|
Check for Price | Obsolete | 16 | 20 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 4 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P135 | Not Qualified | 70 °C | 135 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.08 mm | 37.08 mm | 37.08 mm | HITACHI LTD | PGA | PGA, | 135 | unknown | 8542.31.00.01 | |||||||||||||
|
TMS34020-32GB
Texas Instruments
|
Check for Price | No | Obsolete | 32 | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 250 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XPGA-P144 | Not Qualified | 70 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | TEXAS INSTRUMENTS INC | PGA, PGA144,15X15 | not_compliant | 8542.31.00.01 | ||||||||||||||||
|
EF9367C
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | NO | 5 V | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
![]() |
SAA6712E
NXP Semiconductors
|
Check for Price | Obsolete | 1 | 1 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | I2C INTERFACE | 24 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B292 | Not Qualified | 70 °C | 292 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA | BGA, | 292 | unknown | 8542.31.00.01 | SOT-489-1 | |||||||||||
|
C82720-2
Intel Corporation
|
Check for Price | No | Obsolete | 16 | NO | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
EF9366C
STMicroelectronics
|
Check for Price | Obsolete | 8 | NO | 5 V | GRAPHICS PROCESSOR | MOS | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP40,.6 | compliant | 8542.31.00.01 |