Filter Your Search
31 - 40 of 414 results
|
YGV612
Yamaha LSI
|
Check for Price | No | Obsolete | 32 | 50 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.85 mm | 28 mm | 28 mm | YAMAHA CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | unknown | 3A001.A.3 | 8542.31.00.01 | ||||||
|
VIRGE/GX2
Sonicblue
|
Check for Price | Obsolete | YES | GRAPHICS PROCESSOR | CMOS | S-PBGA-B327 | Not Qualified | 327 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | BALL | BOTTOM | SONICBLUE | BGA | , | 327 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
LD1001CJ68
Silicon Logic Inc
|
Check for Price | No | Obsolete | 4 | 10 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SILICON LOGIC INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||
|
EF9365C
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | NO | 5 V | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
D82720
Intel Corporation
|
Check for Price | No | Obsolete | 16 | NO | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MQ100/HD64464
Renesas Electronics Corporation
|
Check for Price | Transferred | 32 | 66 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | LCD RESOLUTION AT 640 X 480 8 BITS PER PIXEL | 16 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | 70 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, | 176 | unknown | 3A001.A.3 | 8542.31.00.01 | |||||||||
|
P9130-050-PFP
Rockwell Automation
|
Check for Price | No | Obsolete | 32 | 50 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 5.5 V | 4.5 V | OTHER | S-PQFP-G160 | Not Qualified | e0 | 85 °C | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | WEITEK CORP | , | unknown | 3A001.A.3 | 8542.31.00.01 | ||||||||||||||
|
MG82786
Intel Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 350 mA | 5.5 V | 4.5 V | MILITARY | S-XPGA-P88 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 88 | CERAMIC | PGA | PGA88,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
LR33020GC-33
LSI Corporation
|
Check for Price | No | Obsolete | 64 | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 500 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XPGA-P224 | Not Qualified | e0 | 70 °C | 224 | CERAMIC | PGA | PGA224,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | unknown | 8542.31.00.01 | ||||||||||||||
|
TC8512G-16
Toshiba America Electronic Components
|
Check for Price | No | Active | 16 | 12 MHz | YES | 5 V | GRAPHICS PROCESSOR | 16 | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XQFP-G144 | Not Qualified | e0 | 70 °C | 144 | CERAMIC | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | TOSHIBA CORP | QFP, QFP144,1.2SQ | unknown | 8542.31.00.01 |