Filter Your Search
21 - 30 of 427 results
|
C82720-1
Intel Corporation
|
Check for Price | No | Obsolete | 16 | NO | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
MB86290APFVS
FUJITSU Limited
|
Check for Price | No | Obsolete | 32 | 14.32 MHz | YES | 2.5 V | GRAPHICS PROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.03 mm | 32 mm | 32 mm | FUJITSU LTD | FQFP, QFP240,1.3SQ,20 | compliant | 8542.31.00.01 | ||||||||
![]() |
MB86291APFVS
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Obsolete | 32 | 100 MHz | YES | 2.5 V | GRAPHICS PROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.95 mm | 28 mm | 28 mm | FUJITSU LTD | FQFP, QFP208,1.2SQ,20 | compliant | 8542.31.00.01 | QFP | 208 | 3A001.A.3 | ||||
|
MB86291APFVS
FUJITSU Limited
|
Check for Price | No | Obsolete | 32 | 100 MHz | YES | 2.5 V | GRAPHICS PROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.95 mm | 28 mm | 28 mm | FUJITSU LTD | FQFP, QFP208,1.2SQ,20 | compliant | 8542.31.00.01 | 3A001.A.3 | |||||||
|
TS68483CP15
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | NO | 5 V | GRAPHICS PROCESSOR | MOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||||
|
LD1001CJ68
Silicon Logic Inc
|
Check for Price | No | Obsolete | 4 | 10 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SILICON LOGIC INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||
![]() |
TMS340X-40
Texas Instruments
|
Check for Price | Obsolete | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP, | unknown | 8542.31.00.01 | QFP | 144 | |||||||||||
|
MB86291AS
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 32 | 14.32 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | 16 | 3.6 V | 3 V | OTHER | S-PQFP-G208 | Not Qualified | 85 °C | -30 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | FUJITSU LTD | QFP, QFP208,1.2SQ,20 | compliant | 8542.31.00.01 | |||||||||||||||
|
5962-9162301MYX
Texas Instruments
|
Check for Price | Obsolete | 32 | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 5.5 V | 4.5 V | MILITARY | R-CQFP-F132 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 132 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | FLAT | QUAD | TEXAS INSTRUMENTS INC | QFF, | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||
|
LR33020GC-25
LSI Corporation
|
Check for Price | No | Obsolete | 64 | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 400 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XPGA-P224 | Not Qualified | e0 | 70 °C | 224 | CERAMIC | PGA | PGA224,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | unknown | 8542.31.00.01 |