Parametric results for: MCIMX6L8DVN10SA under Graphics Processors

Filter Your Search

1 - 10 of 414 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCIMX6S5DVM10ABR
NXP Semiconductors
$27.6550 Yes Not Recommended YES SoC CMOS 1.5 V 1.35 V OTHER S-PBGA-B624 Not Qualified e1 3 95 °C 260 40 624 PLASTIC/EPOXY LFBGA BGA624,25X25,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.6 mm 21 mm 21 mm NXP SEMICONDUCTORS MABGA-624 compliant 5A992.C 8542.31.00.01
MCIMX6S6AVM08ABR
NXP Semiconductors
$33.1750 Yes Not Recommended YES SoC CMOS 1.5 V 1.275 V S-PBGA-B624 Not Qualified e1 3 125 °C -40 °C 260 40 624 PLASTIC/EPOXY LFBGA BGA624,25X25,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.5 mm 21 mm 21 mm NXP SEMICONDUCTORS MAPBGA-624 compliant 5A992.C 8542.31.00.01 NXP
MCIMX6U5DVM10ABR
NXP Semiconductors
$34.5700 Yes Not Recommended YES GRAPHICS PROCESSOR CMOS 2.2 A Not Qualified e1 3 260 40 624 PLASTIC/EPOXY BGA624,25X25,32 Tin/Silver/Copper (Sn/Ag/Cu) NXP SEMICONDUCTORS compliant 5A992.C 8542.31.00.01 NXP
MCIMX6U1AVM08ABR
NXP Semiconductors
$38.0350 Yes Not Recommended YES SoC CMOS 1.5 V 1.275 V S-PBGA-B624 Not Qualified e1 3 125 °C -40 °C 260 40 624 PLASTIC/EPOXY LFBGA BGA624,25X25,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.5 mm 21 mm 21 mm NXP SEMICONDUCTORS MAPBGA-624 compliant 5A992.C 8542.31.00.01 NXP
MCIMX6U5EVM10ABR
NXP Semiconductors
$38.0350 Yes Not Recommended YES GRAPHICS PROCESSOR CMOS 2.2 A Not Qualified e1 3 260 40 624 PLASTIC/EPOXY BGA624,25X25,32 Tin/Silver/Copper (Sn/Ag/Cu) NXP SEMICONDUCTORS , BGA624,25X25,32 compliant 5A992.C 8542.31.00.01 NXP
MCIMX6U6AVM08ABR
NXP Semiconductors
$41.4850 Yes Not Recommended YES SoC CMOS 1.5 V 1.275 V S-PBGA-B624 Not Qualified e1 3 125 °C -40 °C 260 40 624 PLASTIC/EPOXY LFBGA BGA624,25X25,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.5 mm 21 mm 21 mm NXP SEMICONDUCTORS MAPBGA-624 compliant 5A992.C 8542.31.00.01 NXP
SMJ34020AGBM40
Texas Instruments
$1,053.3372 Yes No Not Recommended 32 40 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 280 mA 5.25 V 4.75 V MILITARY S-CPGA-P145 Not Qualified e0 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 145 CERAMIC, METAL-SEALED COFIRED PGA PGA145,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 39.75 mm 39.75 mm TEXAS INSTRUMENTS INC PGA, PGA145,15X15 not_compliant 3A001.A.2.C 8542.31.00.01 PGA 145 1990-04-01
SMJ34020AGBM32
Texas Instruments
$1,132.7541 Yes No Not Recommended 32 32 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 265 mA 5.5 V 4.5 V MILITARY S-CPGA-P145 Not Qualified e0 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 145 CERAMIC, METAL-SEALED COFIRED PGA PGA145,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 39.75 mm 39.75 mm TEXAS INSTRUMENTS INC PGA, PGA145,15X15 not_compliant 3A001.A.2.C 8542.31.00.01 PGA 145 1990-04-01
5962-9162303MXC
Texas Instruments
$1,184.7981 Yes No Not Recommended 32 32 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 265 mA 5.5 V 4.5 V MILITARY S-CPGA-P145 Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 145 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 39.75 mm 39.75 mm TEXAS INSTRUMENTS INC PGA, PGA144,15X15 not_compliant 3A001.A.2.C 8542.31.00.01 PGA 145
5962-9162304MXC
Texas Instruments
$1,245.6970 Yes No Not Recommended 32 40 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 280 mA 5.25 V 4.75 V MILITARY S-CPGA-P145 Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 145 CERAMIC, METAL-SEALED COFIRED PGA PGA145,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 39.75 mm 39.75 mm TEXAS INSTRUMENTS INC CERAMIC, PGA-145 compliant 3A001.A.2.C 8542.31.00.01 PGA 145 1995-08-01