Parametric results for: OMEDGEDR12U20UPG under Graphics Processors

Filter Your Search

31 - 40 of 414 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
YGV612
Yamaha LSI
Check for Price No Obsolete 32 50 MHz YES 5 V GRAPHICS PROCESSOR CMOS 250 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-G208 Not Qualified e0 70 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 3.85 mm 28 mm 28 mm YAMAHA CORP QFP FQFP, QFP208,1.2SQ,20 208 unknown 3A001.A.3 8542.31.00.01
VIRGE/GX2
Sonicblue
Check for Price Obsolete YES GRAPHICS PROCESSOR CMOS S-PBGA-B327 Not Qualified 327 PLASTIC/EPOXY SQUARE GRID ARRAY BALL BOTTOM SONICBLUE BGA , 327 unknown 8542.31.00.01
LD1001CJ68
Silicon Logic Inc
Check for Price No Obsolete 4 10 MHz YES 5 V GRAPHICS PROCESSOR CMOS 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD SILICON LOGIC INC QCCJ, LDCC68,1.0SQ unknown 8542.31.00.01
EF9365C
Thomson Components-Mostek Corp
Check for Price No Transferred NO 5 V GRAPHICS PROCESSOR MOS COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL THOMSON COMPONENTS-MOSTEK CORP DIP, DIP40,.6 unknown 8542.31.00.01
D82720
Intel Corporation
Check for Price No Obsolete 16 NO GRAPHICS PROCESSOR MOS COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP40,.6 unknown 8542.31.00.01
MQ100/HD64464
Renesas Electronics Corporation
Check for Price Transferred 32 66 MHz YES 3.3 V GRAPHICS PROCESSOR CMOS LCD RESOLUTION AT 640 X 480 8 BITS PER PIXEL 16 3.6 V 3 V COMMERCIAL S-PQFP-G176 Not Qualified 70 °C 176 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 24 mm 24 mm RENESAS TECHNOLOGY CORP QFP LFQFP, 176 unknown 3A001.A.3 8542.31.00.01
P9130-050-PFP
Rockwell Automation
Check for Price No Obsolete 32 50 MHz YES 5 V GRAPHICS PROCESSOR CMOS 5.5 V 4.5 V OTHER S-PQFP-G160 Not Qualified e0 85 °C 160 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING QUAD WEITEK CORP , unknown 3A001.A.3 8542.31.00.01
MG82786
Intel Corporation
Check for Price No Obsolete 16 20 MHz NO 5 V GRAPHICS PROCESSOR CMOS 350 mA 5.5 V 4.5 V MILITARY S-XPGA-P88 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 88 CERAMIC PGA PGA88,13X13 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR INTEL CORP compliant 3A001.A.2.C 8542.31.00.01
LR33020GC-33
LSI Corporation
Check for Price No Obsolete 64 NO 5 V GRAPHICS PROCESSOR CMOS 500 mA 5.5 V 4.5 V COMMERCIAL S-XPGA-P224 Not Qualified e0 70 °C 224 CERAMIC PGA PGA224,18X18 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR LSI CORP unknown 8542.31.00.01
TC8512G-16
Toshiba America Electronic Components
Check for Price No Active 16 12 MHz YES 5 V GRAPHICS PROCESSOR 16 200 mA 5.5 V 4.5 V COMMERCIAL S-XQFP-G144 Not Qualified e0 70 °C 144 CERAMIC QFP QFP144,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD TOSHIBA CORP QFP, QFP144,1.2SQ unknown 8542.31.00.01