Filter Your Search
51 - 60 of 5,110 results
|
MC68B45CP1DS
Motorola Semiconductor Products
|
Check for Price Buy | No | Obsolete | 8 | 14 | 2 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | MOS | 80 X 24 CHARACTERS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||
|
ICS5300V-3-LF
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | VESA | 8 | 3 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1024 X 768 PIXELS | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.31.00.01 | LCC | QCCJ, | 44 | ||||||||||
|
MC68B35PD
Motorola Semiconductor Products
|
Check for Price Buy | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||||||||||||
|
TLC34075-85AFN
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 8 | 4 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1024 X 768 PIXELS | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | ROCHESTER ELECTRONICS LLC | unknown | LCC | PLASTIC, LCC-84 | 84 | ||||||||||
|
UPD6461GS-101
NEC Electronics Group
|
Check for Price Buy | No | No | Obsolete | 1 | 8 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 12 X 24 CHARACTERS | 5.5 V | 2.7 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 6.1 mm | 6.7 mm | NEC ELECTRONICS CORP | compliant | 8542.31.00.01 | SSOP | SSOP, | 20 | |||||||||||
|
S1D13L01F00A
Seiko Epson Corporation
|
Check for Price Buy | Active | 16 | 19 | YES | 1.5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 480 X 272 PIXELS | 800 X 480 PIXELS | 1.65 V | 1.35 V | INDUSTRIAL | S-PQFP-G128 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SEIKO EPSON CORP | unknown | 8542.31.00.01 | LFQFP, | |||||||||||||||||
|
SED1354F1A
Seiko Epson Corporation
|
Check for Price Buy | Obsolete | 16 | YES | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY | CMOS | 5.5 V | 2.7 V | S-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | SEIKO EPSON CORP | unknown | 8542.31.00.01 | TQFP15-128 | |||||||||||||||||||||||
|
ADV7151LS220
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 10 | 220 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS LLC | unknown | QFP | PLASTIC, QFP-100 | 100 | |||||||||||
|
M35047-XXXSP
Renesas Electronics Corporation
|
Check for Price Buy | Active | 100 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 24 X 12 CHARACTERS | 5.25 V | 4.75 V | OTHER | R-PDIP-T20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | DIP | SDIP, | 20 | 3A001.A.3 | |||||||||||||||
|
BU97702-02
ROHM Semiconductor
|
Check for Price Buy | Yes | Obsolete | 8 | 350 kHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 600 µA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G80 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 14 mm | 14 mm | ROHM CO LTD | unknown | 8542.31.00.01 | QFP | LQFP, QFP80,.64SQ | 80 |