Filter Your Search
41 - 50 of 5,110 results
|
SC2673BC5I40
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
HD68B45R
Hitachi Ltd
|
Check for Price | No | Obsolete | 6800 | 8 | 1 | 2 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | NMOS | 128 X 256 CHARACTERS | 200 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T40 | Not Qualified | e0 | 75 °C | -20 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.8 mm | HITACHI LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | ||||||||
|
JT6A72-CS
Toshiba America Electronic Components
|
Check for Price | Active | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | R-XUUC-N37 | Not Qualified | 37 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | TOSHIBA CORP | DIE, | unknown | 8542.31.00.01 | DIE | 37 | ||||||||||||||||||||||||||||
|
MC2675B8SS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | BIPOLAR | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
5962-9675801QXA
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 4 | 14.3182 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1600 X 1280 PIXELS | 5.25 V | 4.75 V | MILITARY | S-CQFP-F164 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 164 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 635 µm | QUAD | 4.01 mm | 25.4 mm | 25.4 mm | TEXAS INSTRUMENTS INC | QFF, | not_compliant | 8542.31.00.01 | QFP | 164 | 3A001.A.2.C | ||||||||
|
ADV476KP35
Rochester Electronics LLC
|
Check for Price | No | No | Active | PS/2 | 8 | 2 | 35 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-44 | unknown | LCC | 44 | |||||||||
|
ADV478KP50
Analog Devices Inc
|
Check for Price | No | Obsolete | PS/2 | 8 | 3 | 50 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 220 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | PLASTIC, LCC-44 | unknown | 8542.39.00.01 | LCC | 44 | EAR99 | ||||||||||
|
MC68A45P1S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 14 | 2 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | MOS | 80 X 24 CHARACTERS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68A45P1S
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 14 | 2 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | MOS | 80 X 24 CHARACTERS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68A45PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 14 | 2 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | MOS | 80 X 24 CHARACTERS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 |