Filter Your Search
31 - 40 of 5,110 results
|
MC2673B5P
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | |||||||||||||||||||||||
|
MC68A45CL1D
Motorola Semiconductor Products
|
Check for Price Buy | No | Obsolete | 8 | 14 | 2 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | MOS | 80 X 24 CHARACTERS | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68B45CSDS
Motorola Semiconductor Products
|
Check for Price Buy | No | Obsolete | 8 | 14 | 2 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | MOS | 80 X 24 CHARACTERS | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||
|
SED1235DGA
Epson Electronics America Inc
|
Check for Price Buy | Obsolete | 68 SERIES; 80 SERIES | 8 | 1 | YES | -3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | IT ALSO REQUIRES -5V | 14 X 60 DOTS | -3.6 V | -2.4 V | OTHER | R-XUUC-N127 | Not Qualified | 85 °C | -30 °C | 127 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 | DIE | 127 | |||||||||||||||
|
NJU6429CFC1-02
New Japan Radio Co Ltd
|
Check for Price Buy | Yes | Obsolete | Z80 | 8 | 1 | 104 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 60 DOTS | 200 µA | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e6 | 80 °C | -30 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEW JAPAN RADIO CO LTD | QFP, | unknown | 8542.31.00.01 | QFP | 100 | |||||||
|
SCN2674BC3N40
Philips Semiconductors
|
Check for Price Buy | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC6835PDS
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | ||||||||||||||||||||||||
|
NJU6429CCH-05
New Japan Radio Co Ltd
|
Check for Price Buy | Yes | Obsolete | 8 | 1 | 104 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 60 DOTS | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-XUUC-N100 | Not Qualified | 75 °C | -20 °C | 260 | 10 | 100 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NEW JAPAN RADIO CO LTD | DIE, | unknown | 8542.31.00.01 | DIE | 100 | |||||||||||||
|
SED1232DAA
Epson Electronics America Inc
|
Check for Price Buy | Obsolete | 68-FAMILY; 80-FAMILY | 8 | 1 | YES | -3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | REQUIRES A -2.4V TO -3.6V SUPPLY | 14 X 60 DOTS | -3.6 V | -2.4 V | OTHER | R-XUUC-N171 | Not Qualified | 85 °C | -30 °C | 171 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 | DIE | 171 | |||||||||||||||
|
M35076-001SP
Mitsubishi Electric
|
Check for Price Buy | Transferred | 110 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | ALSO OPERATES AT 3V SUPPLY | 24 X 12 CHARACTERS | 5.25 V | 4.75 V | OTHER | R-PDIP-T20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | MITSUBISHI ELECTRIC CORP | SDIP, | unknown | 8542.31.00.01 | DIP | 20 | 3A001.A.3 |