Filter Your Search
31 - 40 of 5,110 results
|
MC68B45S1S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 14 | 2 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | MOS | 80 X 24 CHARACTERS | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||
|
NJU6469LX
New Japan Radio Co Ltd
|
Check for Price | Transferred | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | NEW JAPAN RADIO CO LTD | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
IMSG176J-50ZFT
STMicroelectronics
|
Check for Price | Obsolete | IBM PS/2 | 8 | 2 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1024 X 768 PIXELS | 160 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.637 mm | 16.637 mm | STMICROELECTRONICS | unknown | 8542.31.00.01 | LCC | QCCJ, | 44 | |||||||||||||
|
CL-GD520A-40PC-A
Cirrus Logic
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CIRRUS LOGIC INC | unknown | 8542.31.00.01 | QCCJ, LDCC84,1.2SQ | ||||||||||||||||||||||
|
TVP3020-135MDN
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 3 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1600 X 1280 PIXELS | 5.25 V | 4.75 V | COMMERCIAL | S-MQFP-G144 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | METAL | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 27.64 mm | 27.64 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.31.00.01 | QFP | CAVITY UP, METAL, QFP-144 | 144 | |||||||||||
|
F68A45CP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | F6800 | 8 | 14 | 1.5 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.448 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | DIP | DIP, DIP40,.6 | 40 | |||||||||
|
SED1225TXX
Seiko Epson Corporation
|
Check for Price | Obsolete | 68-FAMILY; 80-FAMILY | 8 | 1 | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | REQUIRES A -3V NEGATIVE SUPPLY | 24 X 60 DOTS | OTHER | X-XUUC-N | Not Qualified | 85 °C | -30 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | unknown | 8542.31.00.01 | DIE, | ||||||||||||||||||||||
|
NJU6429DFG1
New Japan Radio Co Ltd
|
Check for Price | No | Obsolete | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | S-PQFP-G100 | Not Qualified | 2 | 260 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEW JAPAN RADIO CO LTD | compliant | 8542.31.00.01 | QFP | TQFP-100 | 100 | ||||||||||||||||||||
|
MC2673B5P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP40,.6 | ||||||||||||||||||||||||
|
CRT5037CD
SMSC
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 235 | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | unknown | 8542.31.00.01 | DIP, DIP40,.6 |