Parametric results for: character+display under Display Controllers

Filter Your Search

31 - 40 of 5,123 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HT1622(64LQFP-A)
Holtek Semiconductor Inc
Check for Price Active YES 415 µA INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY QFP QFP64,.35SQ,16 SQUARE FLATPACK GULL WING 400 µm QUAD HOLTEK SEMICONDUCTOR INC QFP, QFP64,.35SQ,16 unknown 8542.31.00.01
LC74772V
onsemi
Check for Price Active YES 5 V GRAPHICS PROCESSOR CMOS INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL ON SEMICONDUCTOR compliant 8542.31.00.01
HCD66727A04
Renesas Electronics Corporation
Check for Price Transferred YES DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS X-XUUC-N174 Not Qualified 174 UNSPECIFIED UNSPECIFIED UNCASED CHIP NO LEAD UPPER RENESAS ELECTRONICS CORP , compliant 8542.31.00.01 174
KS0070B-00
Samsung Semiconductor
Check for Price No Obsolete 8 1 350 kHz YES 3 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS CAN ALSO OPERATRE WITH 5V SUPPLY 16 X 80 DOTS 3.3 V 2.7 V OTHER R-PQFP-G128 Not Qualified e0 85 °C -30 °C 128 PLASTIC/EPOXY FQFP RECTANGULAR FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 2.4 mm 14 mm 20 mm SAMSUNG SEMICONDUCTOR INC FQFP, compliant 8542.31.00.01 128 QFP
TLC34058-110MGAB
Texas Instruments
Check for Price No Obsolete 8 2 110 MHz NO 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 1280 X 1024 PIXELS 5.25 V 4.75 V COMMERCIAL S-CPGA-P84 Not Qualified 70 °C 84 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 32 mm 32 mm TEXAS INSTRUMENTS INC PGA, unknown 8542.31.00.01 84 PGA 3A001.A.3
ICS5342LF
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 8 3 YES 5 V DISPLAY CONTROLLER, PALETTE DAC MOS S-PQCC-J68 Not Qualified e3 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 24.2316 mm 24.2316 mm INTEGRATED DEVICE TECHNOLOGY INC PLASTIC, LCC-68 compliant 8542.31.00.01 68 LCC
MIC10939J-50
Micrel Inc
Check for Price Obsolete YES 5 V DISPLAY CONTROLLER, FLUORESCENT MOS COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5608 mm 16.5608 mm MICREL INC QCCJ, unknown 8542.31.00.01 44 LCC
UPD16437P
NEC Electronics America Inc
Check for Price Obsolete 8 1 130 kHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER MOS 5.5 V 4.5 V INDUSTRIAL X-XUUC-N121 Not Qualified 85 °C -40 °C 121 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER NEC ELECTRONICS AMERICA INC unknown 8542.31.00.01
F68A45ACS
Fairchild Semiconductor Corporation
Check for Price No Obsolete F6800 8 14 1.5 MHz NO 5 V DISPLAY CONTROLLER, CRT CHARACTER DISPLAY CMOS 5.25 V 4.75 V INDUSTRIAL R-GDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 52.1335 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP40,.6 unknown 8542.31.00.01 40 DIP
IMSG176J-80SF
STMicroelectronics
Check for Price No Obsolete IBM PS/2 8 2 YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 1024 X 768 PIXELS 210 mA 5.25 V 4.75 V COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 11.557 mm 14.097 mm STMICROELECTRONICS PLASTIC, LCC-32 not_compliant 8542.31.00.01 32 QFJ