Filter Your Search
31 - 40 of 5,123 results
|
HT1622(64LQFP-A)
Holtek Semiconductor Inc
|
Check for Price | Active | YES | 415 µA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.35SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | HOLTEK SEMICONDUCTOR INC | QFP, QFP64,.35SQ,16 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
LC74772V
onsemi
|
Check for Price | Active | YES | 5 V | GRAPHICS PROCESSOR | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
HCD66727A04
Renesas Electronics Corporation
|
Check for Price | Transferred | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | X-XUUC-N174 | Not Qualified | 174 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | , | compliant | 8542.31.00.01 | 174 | |||||||||||||||||||||||||||
|
KS0070B-00
Samsung Semiconductor
|
Check for Price | No | Obsolete | 8 | 1 | 350 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | CAN ALSO OPERATRE WITH 5V SUPPLY | 16 X 80 DOTS | 3.3 V | 2.7 V | OTHER | R-PQFP-G128 | Not Qualified | e0 | 85 °C | -30 °C | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 2.4 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | FQFP, | compliant | 8542.31.00.01 | 128 | QFP | |||||||
|
TLC34058-110MGAB
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 2 | 110 MHz | NO | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1280 X 1024 PIXELS | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 32 mm | 32 mm | TEXAS INSTRUMENTS INC | PGA, | unknown | 8542.31.00.01 | 84 | PGA | 3A001.A.3 | ||||||||||
|
ICS5342LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 3 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | MOS | S-PQCC-J68 | Not Qualified | e3 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLASTIC, LCC-68 | compliant | 8542.31.00.01 | 68 | LCC | ||||||||||||||
|
MIC10939J-50
Micrel Inc
|
Check for Price | Obsolete | YES | 5 V | DISPLAY CONTROLLER, FLUORESCENT | MOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5608 mm | 16.5608 mm | MICREL INC | QCCJ, | unknown | 8542.31.00.01 | 44 | LCC | ||||||||||||||||||
|
UPD16437P
NEC Electronics America Inc
|
Check for Price | Obsolete | 8 | 1 | 130 kHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | MOS | 5.5 V | 4.5 V | INDUSTRIAL | X-XUUC-N121 | Not Qualified | 85 °C | -40 °C | 121 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NEC ELECTRONICS AMERICA INC | unknown | 8542.31.00.01 | |||||||||||||||||||
|
F68A45ACS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | F6800 | 8 | 14 | 1.5 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 52.1335 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 40 | DIP | |||||||
|
IMSG176J-80SF
STMicroelectronics
|
Check for Price | No | Obsolete | IBM PS/2 | 8 | 2 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1024 X 768 PIXELS | 210 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.557 mm | 14.097 mm | STMICROELECTRONICS | PLASTIC, LCC-32 | not_compliant | 8542.31.00.01 | 32 | QFJ |