Filter Your Search
31 - 40 of 5,110 results
|
KS0090UM-50-ICC
Samsung Semiconductor
|
Check for Price | Obsolete | 68 SERIES; 80 SERIES | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 26 X 64 DOTS | 5.5 V | 2.4 V | R-XUUC-N | Not Qualified | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SAMSUNG SEMICONDUCTOR INC | DIE | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
HD66712SA01FS
Hitachi Ltd
|
Check for Price | No | Transferred | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | R-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | HITACHI LTD | QFP | FQFP, | unknown | 8542.31.00.01 | 128 | |||||||||||||||||||
|
IMSG176J-80SF
STMicroelectronics
|
Check for Price | No | Obsolete | IBM PS/2 | 8 | 2 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1024 X 768 PIXELS | 210 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.557 mm | 14.097 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | not_compliant | 8542.31.00.01 | 32 | |||||||
|
STG1700
STMicroelectronics
|
Check for Price | Obsolete | 8 | 2 | 110 MHz | YES | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1280 X 1024 PIXELS | S-PQCC-J44 | Not Qualified | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | STMICROELECTRONICS | LCC | QCCJ, | unknown | 8542.31.00.01 | 44 | 3A001.A.3 | |||||||||||||||
|
ML9042-01CVWA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 7 | 2 | 400 kHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 17 X 100 DOTS | 5.5 V | 2.7 V | INDUSTRIAL | R-XUUC-N233 | Not Qualified | 85 °C | -40 °C | 233 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | OKI ELECTRIC INDUSTRY CO LTD | DIE | DIE, | unknown | 8542.31.00.01 | 233 | ||||||||||||||
|
MIC10943PCNH6
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | NO | DISPLAY CONTROLLER, FLUORESCENT | MOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICREL INC | DIP | DIP, | unknown | 8542.31.00.01 | 28 | |||||||||||||||||||||
|
B65550
Asiliant Technologies
|
Check for Price | No | Obsolete | 64 | YES | CMOS | COMMERCIAL | S-PBGA-B272 | Not Qualified | e0 | 70 °C | 272 | PLASTIC/EPOXY | BGA | BGA272,20X20,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | ASILIANT TECHNOLOGIES | BGA, BGA272,20X20,50 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
MC68B45CS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 6800 | 8 | 14 | 2 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | NMOS | 80 X 24 CHARACTERS | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | 52.275 mm | MOTOROLA INC | DIP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 40 | |||||
|
5962-8992801XX
Texas Instruments
|
Check for Price | Obsolete | DISPLAY CONTROLLER, PALETTE DAC | CMOS | Not Qualified | TEXAS INSTRUMENTS INC | , | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||||||||||||||||
|
HD153109FS-65
Hitachi Ltd
|
Check for Price | No | Obsolete | PS/2 | 8 | 2 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | BICMOS | 190 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | 2.9 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, | unknown | 8542.31.00.01 | 64 |