Parametric results for: SED1351F0A under Display Controllers

Filter Your Search

21 - 30 of 5,110 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCA8514T
NXP Semiconductors
Check for Price Active YES 5 V GRAPHICS PROCESSOR CMOS COMMERCIAL R-PDSO-G24 Not Qualified 70 °C -20 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS compliant 8542.31.00.01
PCF2113DU/F4
NXP Semiconductors
Check for Price Obsolete 8 1 450 kHz YES DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 18 X 60 DOTS 5.5 V 1.8 V INDUSTRIAL R-XUUC-N112 Not Qualified 85 °C -40 °C 112 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER NXP SEMICONDUCTORS unknown 8542.31.00.01 DIE DIE, 112
VL68C45S-35CC
Philips Semiconductors
Check for Price No Obsolete NO 5 V CMOS 20 mA COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS unknown 8542.31.00.01 DIP, DIP40,.6
TVP3026-175MDN
Rochester Electronics LLC
Check for Price Contact Manufacturer ROCHESTER ELECTRONICS LLC unknown 8542.31.00.01 ,
NJU6428AC
New Japan Radio Co Ltd
Check for Price Obsolete YES DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS R-XUUC-N100 Not Qualified 100 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER NEW JAPAN RADIO CO LTD unknown 8542.31.00.01 DIE DIE, 100
CS9210-VNG
Texas Instruments
Check for Price Obsolete GXLV; GXM 65 MHz YES 3.3 V DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY CMOS 1024 X 768 PIXELS 3.6 V 3 V COMMERCIAL S-PQFP-G144 Not Qualified 70 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NATIONAL SEMICONDUCTOR CORP unknown 8542.31.00.01 LFQFP, 3A001.A.3
SED1230T
Epson Electronics America Inc
Check for Price Obsolete 68 SERIES; 80 SERIES 8 1 YES -3 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS IT ALSO REQUIRES -5V 28 X 60 DOTS -3.6 V -2.4 V OTHER X-XUUC-N Not Qualified 85 °C -30 °C UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER SEIKO EPSON CORP unknown 8542.31.00.01 DIE DIE,
KS0031
Samsung Semiconductor
Check for Price Obsolete 6800; 8080 8 200 kHz YES 3 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 8 X 80 DOTS 3.6 V 2.4 V OTHER X-XUUC-N130 Not Qualified 85 °C -30 °C 130 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER SAMSUNG SEMICONDUCTOR INC compliant 8542.31.00.01 DIE,
PCF2116AHZ-T
NXP Semiconductors
Check for Price Obsolete I2C 8 1 2 MHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 32 X 60 DOTS 1.1 mA 6 V 2.5 V INDUSTRIAL R-PQFP-G128 Not Qualified 85 °C -40 °C 128 PLASTIC/EPOXY LFQFP RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 20 mm NXP SEMICONDUCTORS unknown 8542.31.00.01 QFP LFQFP, 128
TGUI9420
Trident Microsystems Inc
Check for Price No Obsolete 16 YES 5 V CMOS 100 mA COMMERCIAL S-PQFP-G208 Not Qualified e0 70 °C 208 PLASTIC/EPOXY QFP QFP208,1.2SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD TRIDENT MICROSYSTEMS INC unknown 8542.31.00.01 QFP, QFP208,1.2SQ,20