Parametric results for: s6a0070a under Display Controllers

Filter Your Search

11 - 20 of 5,110 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KS0090I
Samsung Semiconductor
Check for Price Obsolete 68 SERIES; 80 SERIES 8 1 YES DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 26 X 60 DOTS 3.6 V 2.4 V OTHER X-XUUC-N162 Not Qualified 85 °C -30 °C 162 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER SAMSUNG SEMICONDUCTOR INC DIE, compliant 8542.31.00.01
NJU6429CH-02
New Japan Radio Co Ltd
Check for Price Obsolete Z80 8 1 104 kHz YES 3 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 16 X 60 DOTS 200 µA 3.6 V 2.4 V COMMERCIAL EXTENDED R-XUUC-N100 Not Qualified 75 °C -20 °C 100 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER NEW JAPAN RADIO CO LTD DIE, unknown 8542.31.00.01 DIE 100
AM81C478-50JC
AMD
Check for Price No Obsolete 8 3 50 MHz YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 1024 X 768 PIXELS 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ADVANCED MICRO DEVICES INC QCCJ, unknown 8542.31.00.01 LCC 44 3A001.A.3
HD64460F37
Hitachi Ltd
Check for Price No Obsolete PS/2 8 20 YES 5 V DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY CMOS 800 X 600 PIXELS 280 mA 5.25 V 4.75 V COMMERCIAL S-PQFP-G136 Not Qualified e0 70 °C 136 PLASTIC/EPOXY QFP QFP136,1.2SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 3.4 mm 28 mm 28 mm HITACHI LTD QFP, QFP136,1.2SQ,32 unknown 8542.31.00.01 QFP 136
MC6845CS
Freescale Semiconductor
Check for Price No Obsolete NO 5 V MOS 5 V INDUSTRIAL R-XDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown
NJU6426C-02
New Japan Radio Co Ltd
Check for Price Yes Yes Obsolete Z80 8 1 390 kHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 32 X 40 DOTS 4 mA 5.5 V 4.5 V COMMERCIAL EXTENDED R-XUUC-N100 Not Qualified 75 °C -20 °C 260 NOT SPECIFIED 100 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER NEW JAPAN RADIO CO LTD DIE, compliant 8542.31.00.01 DIE 100
SC15026CV-80
Sierra Semiconductor
Check for Price No Obsolete YES DISPLAY CONTROLLER, PALETTE DAC CMOS S-PQCC-J44 Not Qualified e0 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND QUAD SIERRA SEMICONDUCTOR unknown 8542.31.00.01
AM81C458-110JC
AMD
Check for Price No Obsolete 8 8 110 MHz YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 1600 X 1280 PIXELS 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 29.2862 mm 29.2862 mm ADVANCED MICRO DEVICES INC QCCJ, unknown 8542.31.00.01 LCC 84 3A001.A.3
SCN2672BC3N40
Philips Semiconductors
Check for Price No Obsolete NO MOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP40,.6 unknown 8542.31.00.01
LC74781M
onsemi
Check for Price No Obsolete YES 5 V GRAPHICS PROCESSOR CMOS OTHER R-PDSO-G24 Not Qualified 70 °C -30 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL ON SEMICONDUCTOR unknown 8542.31.00.01