Filter Your Search
11 - 20 of 5,110 results
|
LC74736PT-E
onsemi
|
$10.5108 | Yes | Yes | Obsolete | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 500 µm | QUAD | ONSEMI | 932AY | unknown | 8542.31.00.01 | |||||||||||||||||
|
TW8811-LD2-GR
Renesas Electronics Corporation
|
$17.7144 | Yes | Yes | Active | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | e3 | 3 | MATTE TIN | RENESAS ELECTRONICS CORP | ADT001 | compliant | LQFP | 208 | Renesas Electronics | ||||||||||||||||||||||||||||||||||
|
KDA0471PL-66
Samsung Semiconductor
|
Check for Price | No | Obsolete | PS/2 | 8 | 3 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 200 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | SAMSUNG SEMICONDUCTOR INC | unknown | 8542.31.00.01 | LCC | 44 | QCCJ, | ||||||||||||
|
MIC10955P-50CN
Micrel Inc
|
Check for Price | Obsolete | 8 | NO | DISPLAY CONTROLLER, FLUORESCENT | MOS | 16 X 16 SEGMENTS | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.816 mm | MICREL INC | unknown | 8542.31.00.01 | DIP | 40 | DIP, | |||||||||||||||||||||
|
F65545
Chips And Technologies Inc
|
Check for Price | No | Obsolete | PCI; VL; 80386; 80486; ISA | 32 | 32 | 33 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | MOS | 1024 X 768 PIXELS | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | CHIPS AND TECHNOLOGIES INC | unknown | 8542.31.00.01 | ||||||||||||||||
|
ICS5340V-2
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | VESA | 8 | 3 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1024 X 768 PIXELS | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.064 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.31.00.01 | LCC | 68 | QCCJ, | ||||||||||
|
NJU6461DH-02
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | 8 | 1 | 104 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 60 DOTS | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-XUUC-N138 | Not Qualified | 75 °C | -20 °C | 260 | NOT SPECIFIED | 138 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NEW JAPAN RADIO CO LTD | compliant | 8542.31.00.01 | DIE | 138 | DIE, | |||||||||||||||
|
NJU6469MFG1-02
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | Z80 | 8 | 1 | 104 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 17 X 60 DOTS | 250 µA | 3.3 V | 2.4 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e6 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | NEW JAPAN RADIO CO LTD | compliant | 8542.31.00.01 | QFP | 100 | QFP, | ||||||||
|
VL6845E-34PC
VLSI Technology Inc
|
Check for Price | No | Obsolete | NO | 5 V | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VLSI TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
AM81C176-35JC
AMD
|
Check for Price | No | Obsolete | 8 | 2 | 35 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1024 X 768 PIXELS | 5.5 V | 4.5 V | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 11.43 mm | 13.97 mm | ADVANCED MICRO DEVICES INC | unknown | 8542.31.00.01 | QFJ | 32 | QCCJ, |