Parametric results for: TLC34075-85AFN under Display Controllers

Filter Your Search

21 - 30 of 5,110 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SC2402A
Micro Electronics Corporation
Check for Price Contact Manufacturer MICRO ELECTRONICS LTD CUSTOM , 16 unknown 8542.31.00.01 5 X 7 DOT MATRIX LCD DISPLAY
ADV476KN66
Rochester Electronics LLC
Check for Price No No Active PS/2 8 2 66 MHz NO 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 5.5 V 4.5 V COMMERCIAL R-PDIP-T28 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 6.35 mm 15.24 mm 37.4 mm ROCHESTER ELECTRONICS LLC DIP 0.600 INCH, PLASTIC, DIP-28 28 unknown
MC2672A4P
Motorola Semiconductor Products
Check for Price No Obsolete NO MOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP40,.6 unknown 8542.31.00.01
PCF2119IU
NXP Semiconductors
Check for Price Obsolete I2C 450 kHz YES 2.5 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 5 X 8 DOT 50 mA 5.5 V 1.5 V INDUSTRIAL R-XUUC-N168 85 °C -40 °C 168 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER 1.7 mm 7.6 mm NXP SEMICONDUCTORS unknown 8542.31.00.01
HD44780UBXXTF
Renesas Electronics Corporation
Check for Price No Obsolete 8 1 350 kHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 16 X 40 DOTS 5.5 V 2.7 V COMMERCIAL EXTENDED S-PQFP-G80 Not Qualified e0 75 °C -30 °C 80 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE TIN LEAD GULL WING 650 µm QUAD 1.2 mm 14 mm 14 mm RENESAS TECHNOLOGY CORP QFP TQFP, 80 unknown 8542.31.00.01
HD66702RA01F
Renesas Electronics Corporation
Check for Price Transferred YES DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS S-PQFP-G144 Not Qualified 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS TECHNOLOGY CORP QFP LFQFP, 144 unknown 8542.31.00.01
AM81C176-80JC
AMD
Check for Price No Obsolete 8 2 80 MHz YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 1024 X 768 PIXELS 5.25 V 4.75 V COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 11.43 mm 13.97 mm ADVANCED MICRO DEVICES INC QFJ QCCJ, 32 unknown 8542.31.00.01 3A001.A.3
VL68C45S-23PC
VLSI Technology Inc
Check for Price No Transferred NO 5 V CMOS 12 mA COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL VLSI TECHNOLOGY INC unknown 8542.31.00.01
TLC34074-170FNR
Texas Instruments
Check for Price Obsolete 8 4 170 MHz YES DISPLAY CONTROLLER, PALETTE DAC CMOS COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm TEXAS INSTRUMENTS INC QFN QCCJ, 44 unknown 8542.31.00.01 3A001.A.3
VL68C45R-34QC
VLSI Technology Inc
Check for Price No Obsolete YES 5 V CMOS 16 mA COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD VLSI TECHNOLOGY INC unknown 8542.31.00.01