Filter Your Search
21 - 30 of 5,110 results
|
SED1240T
Seiko Epson Corporation
|
Check for Price | Obsolete | 68-FAMILY; 80-FAMILY | 8 | 1 | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | REQUIRES A -2.4V TO -3.6V SUPPLY | 32 X 80 DOTS | 3.6 V | 1.8 V | OTHER | R-XUUC-N194 | Not Qualified | 85 °C | -30 °C | 194 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | TCP | unknown | 8542.31.00.01 | ||||||||||||||||
|
SED1532DOA
Epson Electronics America Inc
|
Check for Price | Obsolete | 80 FAMILY; 68 FAMILY | 8 | 1 | 25 kHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 33 X 100 DOTS | 5.5 V | 4.5 V | INDUSTRIAL | X-XUUC-N172 | Not Qualified | 85 °C | -40 °C | 172 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | S-MOS SYSTEMS | DIE, | unknown | 8542.31.00.01 | DIE | 172 | ||||||||||||||
|
AT76C176A1-50JI
Microchip Technology Inc
|
Check for Price | No | Obsolete | PS/2 | 8 | 2 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1280 X 1280 PIXELS | 170 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 11.43 mm | 13.97 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MO-052AE, LCC-32 | unknown | 8542.31.00.01 | ||||||||
|
ADV471KP50-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | PS/2 | 8 | 3 | 50 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 220 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ANALOG DEVICES INC | PLASTIC, LCC-44 | compliant | 8542.39.00.01 | LCC | 44 | EAR99 | |||||||
|
SPC8104F
Epson Electronics America Inc
|
Check for Price | Obsolete | 16 | 17 | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 640 X 480 DOTS | 2.8 V | 1.5 V | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | SEIKO EPSON CORP | LFQFP, | unknown | 8542.31.00.01 | QFP | 100 | ||||||||||||||||
|
MC6835CP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 6800 | 8 | 1 | 1 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | NMOS | 80 X 24 CHARACTERS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -50 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||
|
TVP3010-170MGA
Texas Instruments
|
Check for Price | Obsolete | 8 | 3 | 170 MHz | NO | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1600 X 1280 PIXELS | 5.25 V | 4.75 V | MILITARY | S-CPGA-P84 | Not Qualified | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 32 mm | 32 mm | TEXAS INSTRUMENTS INC | PGA, | unknown | 8542.31.00.01 | PGA | 84 | 3A001.A.2.C | ||||||||||
|
MN89301
Panasonic Electronic Components
|
Check for Price | Obsolete | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 5.25 V | 4.75 V | S-PQFP-G160 | Not Qualified | 160 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.9 mm | 28 mm | 28 mm | PANASONIC CORP | QFP, | unknown | 8542.31.00.01 | QFP | 160 | ||||||||||||||||||
|
MIC10955P-50CN
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | NO | DISPLAY CONTROLLER, FLUORESCENT | MOS | 16 X 16 SEGMENTS | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 51.816 mm | MICREL INC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||||||||||
|
MC2672A3L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 |