Parametric results for: SED1510 under Display Controllers

Filter Your Search

31 - 40 of 5,110 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC68B45S1S
Motorola Semiconductor Products
Check for Price No Obsolete 8 14 2 MHz NO 5 V DISPLAY CONTROLLER, CRT CHARACTER DISPLAY MOS 80 X 24 CHARACTERS 5.25 V 4.75 V COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.31.00.01
NJU6469LX
New Japan Radio Co Ltd
Check for Price Transferred DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS NEW JAPAN RADIO CO LTD compliant 8542.31.00.01
IMSG176J-50ZFT
STMicroelectronics
Check for Price Obsolete IBM PS/2 8 2 YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 1024 X 768 PIXELS 160 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.572 mm 16.637 mm 16.637 mm STMICROELECTRONICS unknown 8542.31.00.01 LCC QCCJ, 44
CL-GD520A-40PC-A
Cirrus Logic
Check for Price No Obsolete YES 5 V CMOS COMMERCIAL S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD CIRRUS LOGIC INC unknown 8542.31.00.01 QCCJ, LDCC84,1.2SQ
TVP3020-135MDN
Texas Instruments
Check for Price No No Obsolete 8 3 YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 1600 X 1280 PIXELS 5.25 V 4.75 V COMMERCIAL S-MQFP-G144 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 144 METAL QFP SQUARE FLATPACK GULL WING 650 µm QUAD 4.07 mm 27.64 mm 27.64 mm TEXAS INSTRUMENTS INC not_compliant 8542.31.00.01 QFP CAVITY UP, METAL, QFP-144 144
F68A45CP
Fairchild Semiconductor Corporation
Check for Price No Obsolete F6800 8 14 1.5 MHz NO 5 V DISPLAY CONTROLLER, CRT CHARACTER DISPLAY CMOS 5.25 V 4.75 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.448 mm 15.24 mm 52.07 mm FAIRCHILD SEMICONDUCTOR CORP unknown 8542.31.00.01 DIP DIP, DIP40,.6 40
SED1225TXX
Seiko Epson Corporation
Check for Price Obsolete 68-FAMILY; 80-FAMILY 8 1 YES DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS REQUIRES A -3V NEGATIVE SUPPLY 24 X 60 DOTS OTHER X-XUUC-N Not Qualified 85 °C -30 °C UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER SEIKO EPSON CORP unknown 8542.31.00.01 DIE,
NJU6429DFG1
New Japan Radio Co Ltd
Check for Price No Obsolete YES DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS S-PQFP-G100 Not Qualified 2 260 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NEW JAPAN RADIO CO LTD compliant 8542.31.00.01 QFP TQFP-100 100
MC2673B5P
Freescale Semiconductor
Check for Price No Obsolete NO MOS COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown DIP, DIP40,.6
CRT5037CD
SMSC
Check for Price No Obsolete NO MOS COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 235 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL STANDARD MICROSYSTEMS CORP unknown 8542.31.00.01 DIP, DIP40,.6