Filter Your Search
41 - 50 of 5,110 results
|
IDT75C458S165JB
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8 | 8 | 165 MHz | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.25 V | 4.75 V | MILITARY | S-PQCC-J84 | Not Qualified | e0 | 125 °C | -55 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.2862 mm | 29.2862 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 84 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||
|
MIC10938J-50CV
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | YES | DISPLAY CONTROLLER, FLUORESCENT | MOS | 1 X 35 DOTS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.3688 mm | 16.5608 mm | 16.5608 mm | MICREL INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||
|
NJU6428LFC1-05
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | Z80 | 8 | 1 | 104 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 60 DOTS | 200 µA | 3.6 V | 2.4 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e6 | 80 °C | -30 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEW JAPAN RADIO CO LTD | QFP | QFP, | 100 | unknown | 8542.31.00.01 | ||||
|
M35076-001SP
Mitsubishi Electric
|
Check for Price | Transferred | 110 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | ALSO OPERATES AT 3V SUPPLY | 24 X 12 CHARACTERS | 5.25 V | 4.75 V | OTHER | R-PDIP-T20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, | 20 | unknown | 3A001.A.3 | 8542.31.00.01 | |||||||||
|
NJU6429FC1-02
New Japan Radio Co Ltd
|
Check for Price | Obsolete | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | NEW JAPAN RADIO CO LTD | QFP | QFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
KS0066P-F03
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 1 | 2 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 40 DOTS | 800 µA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-XUUC-N80 | Not Qualified | 75 °C | -20 °C | 80 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SAMSUNG SEMICONDUCTOR INC | DIE | DIE, | 80 | unknown | 8542.31.00.01 | ||||||||||||
|
SED1280F0A
Seiko Epson Corporation
|
Check for Price | Obsolete | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 40 DOTS | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | SEIKO EPSON CORP | 20 X 14 MM, 2.70 MM HEIGHT, PLASTIC, QFP-100 | unknown | 8542.31.00.01 | |||||||||||||||||
|
SED1526FOA
Epson Electronics America Inc
|
Check for Price | Obsolete | 80 FAMILY; 68 FAMILY | 8 | 1 | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 17 X 80 DOTS | 6 V | 2.4 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | S-MOS SYSTEMS | QFP | , | 128 | unknown | 8542.31.00.01 | |||||||||||||
|
SC11487CV-80
Sierra Semiconductor
|
Check for Price | No | Obsolete | YES | DISPLAY CONTROLLER, PALETTE DAC | CMOS | S-PQCC-J44 | Not Qualified | e0 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | SIERRA SEMICONDUCTOR | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
UPD16454AP
NEC Electronics Group
|
Check for Price | Obsolete | 4 | 1 | 1 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | MOS | 14 X 120 DOTS | 5.25 V | 4.75 V | OTHER | X-XUUC-N158 | Not Qualified | 85 °C | -30 °C | 158 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NEC ELECTRONICS CORP | DIE, | unknown | 8542.31.00.01 |