Filter Your Search
21 - 30 of 5,110 results
|
PCA8514T
NXP Semiconductors
|
Check for Price | Active | YES | 5 V | GRAPHICS PROCESSOR | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
PCF2113DU/F4
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 1 | 450 kHz | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 18 X 60 DOTS | 5.5 V | 1.8 V | INDUSTRIAL | R-XUUC-N112 | Not Qualified | 85 °C | -40 °C | 112 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | DIE | DIE, | 112 | ||||||||||||||||
|
VL68C45S-35CC
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | 20 mA | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | DIP, DIP40,.6 | |||||||||||||||||||
|
TVP3026-175MDN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||
|
NJU6428AC
New Japan Radio Co Ltd
|
Check for Price | Obsolete | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | R-XUUC-N100 | Not Qualified | 100 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NEW JAPAN RADIO CO LTD | unknown | 8542.31.00.01 | DIE | DIE, | 100 | |||||||||||||||||||||||||
|
CS9210-VNG
Texas Instruments
|
Check for Price | Obsolete | GXLV; GXM | 65 MHz | YES | 3.3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 1024 X 768 PIXELS | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | LFQFP, | 3A001.A.3 | ||||||||||||||
|
SED1230T
Epson Electronics America Inc
|
Check for Price | Obsolete | 68 SERIES; 80 SERIES | 8 | 1 | YES | -3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | IT ALSO REQUIRES -5V | 28 X 60 DOTS | -3.6 V | -2.4 V | OTHER | X-XUUC-N | Not Qualified | 85 °C | -30 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | unknown | 8542.31.00.01 | DIE | DIE, | ||||||||||||||||
|
KS0031
Samsung Semiconductor
|
Check for Price | Obsolete | 6800; 8080 | 8 | 200 kHz | YES | 3 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 8 X 80 DOTS | 3.6 V | 2.4 V | OTHER | X-XUUC-N130 | Not Qualified | 85 °C | -30 °C | 130 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SAMSUNG SEMICONDUCTOR INC | compliant | 8542.31.00.01 | DIE, | |||||||||||||||||
|
PCF2116AHZ-T
NXP Semiconductors
|
Check for Price | Obsolete | I2C | 8 | 1 | 2 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 32 X 60 DOTS | 1.1 mA | 6 V | 2.5 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | QFP | LFQFP, | 128 | |||||||||
|
TGUI9420
Trident Microsystems Inc
|
Check for Price | No | Obsolete | 16 | YES | 5 V | CMOS | 100 mA | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | TRIDENT MICROSYSTEMS INC | unknown | 8542.31.00.01 | QFP, QFP208,1.2SQ,20 |