Filter Your Search
21 - 30 of 5,110 results
|
HD66729TB0
Hitachi Ltd
|
Check for Price | Transferred | 80XX; 68XX | 8 | 1 | 150 kHz | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | 68 X 105 DOTS | 5.5 V | 1.8 V | INDUSTRIAL | R-XUUC-N292 | Not Qualified | 85 °C | -40 °C | 292 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | HITACHI LTD | DIE | DIE, | 292 | unknown | 8542.31.00.01 | |||||||||||||||
|
NJU6466-02
New Japan Radio Co Ltd
|
Check for Price | Yes | Obsolete | Z80 | 8 | 1 | 2 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 32 X 60 DOTS | 1 mA | 5.5 V | 2.4 V | COMMERCIAL EXTENDED | X-XUUC-N | Not Qualified | 75 °C | -20 °C | 260 | NOT SPECIFIED | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NEW JAPAN RADIO CO LTD | , | compliant | 8542.31.00.01 | ||||||||||||||
|
WD90C10
Western Digital Corp
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | COMMERCIAL | S-PQFP-F132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | QFF | QFL132,.9SQ,25 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | WESTERN DIGITAL CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
HD66731A01TA0L
Hitachi Ltd
|
Check for Price | Transferred | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | R-XUUC-N165 | Not Qualified | 165 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | HITACHI LTD | DIE | DIE, | 165 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
YGV613
Yamaha LSI
|
Check for Price | No | No | Obsolete | 32 | 5 | YES | 5 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 720 X 480 DOTS | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | FQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.1 mm | 20 mm | 20 mm | YAMAHA CORP | QFP | FQFP, QFP144,.87SQ,20 | 144 | unknown | 8542.31.00.01 | |||||||
|
SYD6545-1
Synertek Inc
|
Check for Price | No | Obsolete | NO | 5 V | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MIC10941PE-50
Microchip Technology Inc
|
Check for Price | Obsolete | NO | 5 V | DISPLAY CONTROLLER, FLUORESCENT | MOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.623 mm | MICREL INC | DIP | DIP, | 24 | unknown | 8542.31.00.01 | |||||||||||||||||
|
SYC6545-1
Synertek Inc
|
Check for Price | No | Obsolete | NO | 5 V | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNERTEK INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
MIC10941PE-50
Micrel Inc
|
Check for Price | Obsolete | NO | 5 V | DISPLAY CONTROLLER, FLUORESCENT | MOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.623 mm | MICREL INC | DIP | DIP, | 24 | unknown | 8542.31.00.01 | |||||||||||||||||
|
LC7986C
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 1 | 410 kHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 80 DOTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-XUUC-N128 | Not Qualified | 75 °C | -20 °C | 128 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SANYO ELECTRIC CO LTD | DIE | DIE, | 128 | unknown | 8542.31.00.01 |