Filter Your Search
51 - 60 of 5,110 results
|
CRT5047P
SMSC
|
Check for Price | No | Obsolete | NO | R-PDIP-T40 | Not Qualified | e0 | 235 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STANDARD MICROSYSTEMS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
PCA8514T
NXP Semiconductors
|
Check for Price | Active | YES | 5 V | GRAPHICS PROCESSOR | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
KS0076BQ
Samsung Semiconductor
|
Check for Price | Obsolete | 8 | 1 | 2 MHz | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 40 DOTS | 800 µA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP, | unknown | 8542.31.00.01 | QFP | 80 | |||||||||
|
SED1278D0E
Epson Electronics America Inc
|
Check for Price | Obsolete | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 16 X 40 DOTS | 5.5 V | 4.5 V | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 | DIE | ||||||||||||||||||||||
|
MSC7112-01SS
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1 | 500 kHz | NO | 5 V | DISPLAY CONTROLLER, FLUORESCENT | CMOS | 16 X 12 SEGMENTS | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T42 | Not Qualified | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 38.1 mm | OKI ELECTRIC INDUSTRY CO LTD | SDIP, | unknown | 8542.31.00.01 | DIP | 42 | |||||||||||
|
SED1540DOB
Seiko Epson Corporation
|
Check for Price | Obsolete | 80XX; 68XX | 8 | 1 | YES | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER | CMOS | 4 X 73 DOTS | 7 V | 2.4 V | R-XUUC-N100 | Not Qualified | 100 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
R6545AC
Conexant Systems Inc
|
Check for Price | No | Obsolete | 8 | 1 | 2 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | MOS | 133 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 15.24 mm | 50.8 mm | CONEXANT SYSTEMS | DIP, DIP40,.6 | compliant | 8542.31.00.01 | DIP | 40 | |||||||
|
SED1330FBB
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 8088; 6800; 8085 | 8 | YES | 5 V | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY | CMOS | ALSO SUPPORTS GRAPHICS MODE | 640 X 256 DOTS | 5.5 V | 4.5 V | S-PQFP-G60 | Not Qualified | e0 | 60 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.1 mm | 14 mm | 14 mm | SEIKO EPSON CORP | QFP, | unknown | 8542.31.00.01 | ||||||||||||
|
MC68B45CS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 6800 | 8 | 14 | 2 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | NMOS | 80 X 24 CHARACTERS | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | 52.275 mm | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | |||||
|
SCB2673BC5N40
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 |