Parametric results for: hd634 under Display Controllers

Filter Your Search

21 - 30 of 5,110 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SED1240T
Seiko Epson Corporation
Check for Price Obsolete 68-FAMILY; 80-FAMILY 8 1 YES 3 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS REQUIRES A -2.4V TO -3.6V SUPPLY 32 X 80 DOTS 3.6 V 1.8 V OTHER R-XUUC-N194 Not Qualified 85 °C -30 °C 194 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER SEIKO EPSON CORP TCP unknown 8542.31.00.01
SED1532DOA
Epson Electronics America Inc
Check for Price Obsolete 80 FAMILY; 68 FAMILY 8 1 25 kHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 33 X 100 DOTS 5.5 V 4.5 V INDUSTRIAL X-XUUC-N172 Not Qualified 85 °C -40 °C 172 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER S-MOS SYSTEMS DIE, unknown 8542.31.00.01 DIE 172
AT76C176A1-50JI
Microchip Technology Inc
Check for Price No Obsolete PS/2 8 2 YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 1280 X 1280 PIXELS 170 mA 5.5 V 4.5 V INDUSTRIAL R-PQCC-J32 Not Qualified e0 2 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 3.56 mm 11.43 mm 13.97 mm MICROCHIP TECHNOLOGY INC PLASTIC, MO-052AE, LCC-32 unknown 8542.31.00.01
ADV471KP50-REEL
Analog Devices Inc
Check for Price No Obsolete PS/2 8 3 50 MHz YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 220 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ANALOG DEVICES INC PLASTIC, LCC-44 compliant 8542.39.00.01 LCC 44 EAR99
SPC8104F
Epson Electronics America Inc
Check for Price Obsolete 16 17 YES DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY CMOS 640 X 480 DOTS 2.8 V 1.5 V S-PQFP-G100 Not Qualified 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm SEIKO EPSON CORP LFQFP, unknown 8542.31.00.01 QFP 100
MC6835CP
Motorola Semiconductor Products
Check for Price No Obsolete 6800 8 1 1 MHz NO 5 V DISPLAY CONTROLLER, CRT CHARACTER DISPLAY NMOS 80 X 24 CHARACTERS 5.25 V 4.75 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -50 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.07 mm MOTOROLA INC DIP, DIP40,.6 unknown 8542.31.00.01
TVP3010-170MGA
Texas Instruments
Check for Price Obsolete 8 3 170 MHz NO 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 1600 X 1280 PIXELS 5.25 V 4.75 V MILITARY S-CPGA-P84 Not Qualified 125 °C -55 °C 84 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 32 mm 32 mm TEXAS INSTRUMENTS INC PGA, unknown 8542.31.00.01 PGA 84 3A001.A.2.C
MN89301
Panasonic Electronic Components
Check for Price Obsolete YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY CMOS 5.25 V 4.75 V S-PQFP-G160 Not Qualified 160 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 650 µm QUAD 3.9 mm 28 mm 28 mm PANASONIC CORP QFP, unknown 8542.31.00.01 QFP 160
MIC10955P-50CN
Microchip Technology Inc
Check for Price Obsolete 8 NO DISPLAY CONTROLLER, FLUORESCENT MOS 16 X 16 SEGMENTS COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 51.816 mm MICREL INC DIP, unknown 8542.31.00.01 DIP 40
MC2672A3L
Motorola Semiconductor Products
Check for Price No Obsolete NO MOS COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP40,.6 unknown 8542.31.00.01