Parametric results for: B6857 under Display Controllers

Filter Your Search

21 - 30 of 5,110 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MN89305
Panasonic Electronic Components
Check for Price No No Obsolete PCI; ISA; 386; 486 32 32 33 MHz YES 3.3 V DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY CMOS 1024 X 768 PIXELS 95 mA 3.6 V 3 V COMMERCIAL S-PQFP-G144 Not Qualified e0 70 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm PANASONIC CORP QFP LFQFP, QFP144,.87SQ,20 144 unknown 8542.31.00.01
UPD16683N-XXX
Renesas Electronics Corporation
Check for Price Obsolete 780 kHz YES DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER MOS IT ALSO REQUIRES 3 TO 3.6V SUPPLY 160 X 100 DOTS 3 V 2.7 V INDUSTRIAL X-XUUC-N 85 °C -40 °C UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER RENESAS ELECTRONICS CORP DIE DIE, unknown 8542.31.00.01
ADV7162KSZ220
Rochester Electronics LLC
Check for Price Yes Yes Active 10 YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 1600 X 1200 PIXELS COMMERCIAL S-PQFP-G160 COMMERCIAL e3 3 70 °C 260 40 160 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING 650 µm QUAD 3.92 mm 28 mm 28 mm ROCHESTER ELECTRONICS LLC QFP PLASTIC, QFP-160 160 unknown
SAA5523PS
Philips Semiconductors
Check for Price No Obsolete NO 3.3 V GRAPHICS PROCESSOR CMOS COMMERCIAL R-PDIP-T52 Not Qualified e0 70 °C -20 °C 52 PLASTIC/EPOXY SDIP SDIP52,.6 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL PHILIPS SEMICONDUCTORS SDIP, SDIP52,.6 unknown 8542.31.00.01
SED1510FOC
Epson Electronics America Inc
Check for Price Obsolete YES DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS IT CONTAINS A SERIAL DATA PIN 4 X 32 DOTS 6 V 1.5 V COMMERCIAL EXTENDED S-PQFP-G48 Not Qualified 75 °C -20 °C 48 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD S-MOS SYSTEMS QFP , 48 unknown 8542.31.00.01
UPD16675AN-XXX
NEC Electronics Group
Check for Price No Obsolete 8 1.11 MHz YES 3 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER MOS 34 X 128 DOTS 3.3 V 2.7 V INDUSTRIAL R-XUUC-N217 Not Qualified e0 85 °C -40 °C 217 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP TIN LEAD NO LEAD UPPER NEC ELECTRONICS CORP DIE DIE, 217 compliant 8542.31.00.01
MC68B35CPS
Motorola Semiconductor Products
Check for Price No Obsolete NO MOS INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -50 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP40,.6 unknown 8542.31.00.01
MC68B35CPS
Freescale Semiconductor
Check for Price No Obsolete NO MOS INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -50 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown 8542.31.00.01
SYC6545-1
Synertek Inc
Check for Price No Obsolete NO 5 V MOS COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SYNERTEK INC DIP, DIP40,.6 unknown 8542.31.00.01
SED1230DGA
Epson Electronics America Inc
Check for Price Obsolete 68-FAMILY; 80-FAMILY 8 1 YES -3 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS REQUIRES A -2.4V TO -3.6V SUPPLY 28 X 60 DOTS -3.6 V -2.4 V OTHER R-XUUC-N171 Not Qualified 85 °C -30 °C 171 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER SEIKO EPSON CORP DIE DIE, 171 unknown 8542.31.00.01