Parametric results for: dspic33ck256mp202-e/ss under Digital Signal Processors

Filter Your Search

1 - 10 of 13,190 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LE79124KVCT
Microchip Technology Inc
$1.0000 Active 16 16 1 16.384 MHz 2 YES 1.8 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS NO NO FIXED POINT NO SINGLE YES 1 1.89 V 1.71 V INDUSTRIAL S-PQFP-G128 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-128 compliant EAR99 8542.31.00.01
DSPIC30F2023T-30I/ML
Microchip Technology Inc
$1.0000 Yes Active 16 512 15 MHz 5 YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO FIXED POINT NO MULTIPLE YES 3 1 8 24 FLASH 273 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N44 e3 85 °C -40 °C TS 16949 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN-44 compliant 3A991.A.2 8542.31.00.01 QFN 44 Microchip
MC56F8356MFVE
NXP Semiconductors
$1.0000 Yes Obsolete 16 60 MHz 262144 20480 56800E 16 17 120 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO REQUIRES 3.3 V SUPPLY NO YES FIXED POINT MULTIPLE YES FLASH 2.75 V 2.25 V AUTOMOTIVE S-PQFP-G144 Not Qualified e3 3 125 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS ROHS COMPLIANT, LQFP-144 compliant 3A991.A.2 8542.31.00.01
DSPIC33FJ06GS101-E/SO
Microchip Technology Inc
$1.0000 Yes Yes Obsolete 16 40 MHz 256 40 MHz 13 4 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES NO NO FIXED POINT YES NO MULTIPLE YES 3 1 8 24 YES FLASH 160 mA 3.6 V 3 V AUTOMOTIVE R-PDSO-G18 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 40 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC-18 compliant 3A991.A.2 8542.31.00.01 SOIC 18 Microchip
MC56F8322MFAE
NXP Semiconductors
$1.0000 Yes Not Recommended 16 120 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 2.75 V 2.25 V AUTOMOTIVE S-PQFP-G48 Not Qualified e3 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS ROHS COMPLIANT, LQFP-48 compliant 3A991.A.2 8542.31.00.01 NXP
LE79124KVC
Microchip Technology Inc
$1.0000 Active 16 16 1 16.384 MHz 2 YES 1.8 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS NO NO FIXED POINT NO SINGLE YES 1 1.89 V 1.71 V INDUSTRIAL S-PQFP-G128 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-128 compliant EAR99 8542.31.00.01
DSPIC33CK64MP105T-I/M4
Microchip Technology Inc
$1.0000 Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 24 FLASH 35 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N48 e3 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 600 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC UQFN-48 compliant 3A991.A.2 8542.31.00.01 Microchip
LE79234KVC
Microchip Technology Inc
$1.0000 Active 16 16 1 16.384 MHz 2 YES 1.8 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS NO NO FIXED POINT NO SINGLE YES 1 1.89 V 1.71 V INDUSTRIAL S-PQFP-G128 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-128 compliant EAR99 8542.31.00.01
DSPIC30F2010T-30I/MM
Microchip Technology Inc
$1.0000 Yes Yes Active 16 30 MHz 4096 512 512 40 MHz 20 5 YES 3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO NO NO FIXED POINT YES NO MULTIPLE YES 3 2 8 24 YES FLASH 150 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant 3A991.A.2 8542.31.00.01 QFN 28 Microchip
DSPIC33FJ09GS302-I/TL
Microchip Technology Inc
$1.0000 Yes Obsolete 16 1024 40 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 3 1 8 8 FLASH 250 mA 3.6 V 3 V INDUSTRIAL S-XBCC-B36 Not Qualified e4 85 °C -40 °C TS 16949 36 UNSPECIFIED HVBCC LCC36,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD BUTT 500 µm BOTTOM 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VTLA-36 compliant 3A991.A.2 8542.31.00.01 Microchip