Parametric results for: TMS320F2812PGFA under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tms320f2812pgfa Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
TMS320F2812PGFAG4
Texas Instruments
$18.2835 Yes Yes Active 32 36864 18432 C28X 16 19 150 MHz 8 YES 1.9 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO OPERATES AT 1.8V SUPPLY AT 135MHZ NO YES FIXED POINT YES NO MULTIPLE YES 3 16 16 YES OTPROM 230 mA 2 V 1.81 V INDUSTRIAL S-PQFP-G176 e4 3 85 °C -40 °C 260 AEC-Q100 30 176 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm TEXAS INSTRUMENTS INC LFQFP, compliant 3A991.A.2 8542.31.00.01 Texas Instruments
TMS320F2812PGFA
Texas Instruments
$19.5270 Yes Yes Active 32 36864 18432 C28X 16 19 150 MHz 8 YES 1.9 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ NO YES FIXED POINT YES NO MULTIPLE YES 3 16 16 YES OTPROM 230 mA 2 V 1.81 V INDUSTRIAL S-PQFP-G176 Not Qualified e4 3 85 °C -40 °C 260 AEC-Q100 30 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, LQFP-176 compliant 3A991.A.2 8542.31.00.01 Texas Instruments QFP 176