Parametric results for: TMS320F241 under Digital Signal Processors

Filter Your Search

1 - 10 of 13,228 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LE79124KVCT
Microchip Technology Inc
$1.0000 Active 16 16 1 16.384 MHz 2 YES 1.8 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS NO NO FIXED POINT NO SINGLE YES 1 1.89 V 1.71 V INDUSTRIAL S-PQFP-G128 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-128 compliant EAR99 8542.31.00.01
DSPIC30F2023T-30I/ML
Microchip Technology Inc
$1.0000 Yes Active 16 512 15 MHz 5 YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO FIXED POINT NO MULTIPLE YES 3 1 8 24 FLASH 273 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N44 e3 85 °C -40 °C TS 16949 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN-44 compliant 3A991.A.2 8542.31.00.01 QFN 44 Microchip
MSC8256SAG1000B
NXP Semiconductors
$1.0000 Yes Obsolete 32 8192 YES 1 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT SINGLE YES 1.05 V 970 mV S-PBGA-B783 Not Qualified e1 3 245 30 783 PLASTIC/EPOXY BGA BGA783,28X28,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 3.94 mm 29 mm 29 mm NXP SEMICONDUCTORS 29 X 29 MM, LEAD FREE, PLASTIC, FCBGA-783 compliant 3A991.A.1 8542.31.00.01 NXP
LE79124KVC
Microchip Technology Inc
$1.0000 Active 16 16 1 16.384 MHz 2 YES 1.8 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS NO NO FIXED POINT NO SINGLE YES 1 1.89 V 1.71 V INDUSTRIAL S-PQFP-G128 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-128 compliant EAR99 8542.31.00.01
DSPIC33CK64MP105T-I/M4
Microchip Technology Inc
$1.0000 Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 24 FLASH 35 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N48 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 600 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC UQFN-48 compliant 3A991.A.2 8542.31.00.01 Microchip
LE79234KVC
Microchip Technology Inc
$1.0000 Active 16 16 1 16.384 MHz 2 YES 1.8 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS NO NO FIXED POINT NO SINGLE YES 1 1.89 V 1.71 V INDUSTRIAL S-PQFP-G128 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-128 compliant EAR99 8542.31.00.01
DSPIC30F2010T-30I/MM
Microchip Technology Inc
$1.0000 Yes Yes Active 16 30 MHz 4096 512 512 40 MHz 20 5 YES 3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO NO NO FIXED POINT YES NO MULTIPLE YES 3 2 8 24 YES FLASH 150 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant 3A991.A.2 8542.31.00.01 QFN 28 Microchip
DSPIC30F5011-20I/PTG
Microchip Technology Inc
$1.0000 Yes Yes Active 16 2048 YES DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS FIXED POINT INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP TQFP64,.47SQ SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD MICROCHIP TECHNOLOGY INC compliant QFP 64 Microchip
DSPIC30F2010T-20E/SO
Microchip Technology Inc
$1.0000 Yes Yes Active 16 20 MHz 4096 512 512 40 MHz 20 5 YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO NO NO FIXED POINT YES NO MULTIPLE YES 3 2 8 24 YES FLASH 150 mA 5.5 V 3 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant 3A991.A.2 8542.31.00.01 SOIC 28 Microchip
DSPIC33CK64MP105-I/PT
Microchip Technology Inc
$1.0230 Active 16 8192 64 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 8 8 FLASH 300 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant 3A991.A.2 8542.31.00.01 Microchip