Filter Your Search
41 - 50 of 13,191 results
|
DSPIC33CK64MC102-I/2N
Microchip Technology Inc
|
$1.9185 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N28 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 550 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC28,.24SQ,25 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-08-12 | Microchip | ||||||||
|
DSPIC33CK64MC105-I/PT
Microchip Technology Inc
|
$1.9321 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-08-12 | Microchip | ||||||||
|
DSPIC33CK64MC105-I/M4
Microchip Technology Inc
|
$1.9534 | Yes | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 600 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-08-12 | Microchip | ||||||||
|
DSPIC33CK64MC105-E/M4
Microchip Technology Inc
|
$2.0284 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N48 | 125 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 600 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC48,.24SQ,16 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-08-12 | Microchip | ||||||||
|
DSPIC33CK64MC105T-I/M4
Microchip Technology Inc
|
$2.0300 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | e3 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 600 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | UQFN-48 | compliant | Microchip | |||||||||
|
DSPIC33CK64MC105-E/PT
Microchip Technology Inc
|
$2.0637 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFQFP, QFP48,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-08-12 | Microchip | |||
|
DSPIC33CK64MC105T-I/PT
Microchip Technology Inc
|
$2.0800 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | e3 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | Microchip | |||||||||
|
DSPIC33CK128MC102-I/M6
Microchip Technology Inc
|
$2.1550 | Active | 16 | 16384 | 64 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 8 | FLASH | 33 mA | 3.6 V | 3 V | S-PQCC-N28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 600 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
DSPIC33CK128MC102-I/2N
Microchip Technology Inc
|
$2.2250 | Active | 16 | 16384 | 64 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 8 | FLASH | 33 mA | 3.6 V | 3 V | S-PQCC-N28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 550 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
DSPIC33CK128MC102T-I/SS
Microchip Technology Inc
|
$2.2250 | Active | 16 | 16384 | 64 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 8 | FLASH | 33 mA | 3.6 V | 3 V | R-PDSO-G28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |