Parametric results for: tms320f28332zhha under Digital Signal Processors

Filter Your Search

11 - 20 of 13,189 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DSPIC33CK64MP103-I/M5
Microchip Technology Inc
$1.2360 Buy Active 16 8000 64 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 8 8 FLASH 300 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N36 85 °C -40 °C TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 600 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC UQFN-36 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33CK64MP105-I/PT
Microchip Technology Inc
$1.3604 Buy Active 16 8192 64 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 8 8 FLASH 300 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33CK32MC102-I/SS
Microchip Technology Inc
$1.4261 Buy Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G28 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant 3A991.A.2 8542.31.00.01 Microchip 2020-08-12
DSPIC33CK32MC102-I/M6
Microchip Technology Inc
$1.4498 Buy Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 600 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC UQFN-28 compliant 3A991.A.2 8542.31.00.01 Microchip 2020-08-12
DSPIC33CK32MC102-I/2N
Microchip Technology Inc
$1.4518 Buy Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 550 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC UQFN-28 compliant 3A991.A.2 8542.31.00.01 Microchip 2020-08-12
DSPIC33CK32MC103-I/M5
Microchip Technology Inc
$1.5183 Buy Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N36 85 °C -40 °C TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 600 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC UQFN-36 compliant 3A991.A.2 8542.31.00.01 Microchip 2020-08-12
DSPIC33CK32MC102-E/SS
Microchip Technology Inc
$1.5765 Buy Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V AUTOMOTIVE R-PDSO-G28 125 °C -40 °C AEC-Q100 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant 3A991.A.2 8542.31.00.01 Microchip 2020-08-12
DSPIC33CK32MC102-E/M6
Microchip Technology Inc
$1.5993 Buy Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V AUTOMOTIVE S-PQCC-N28 125 °C -40 °C AEC-Q100 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 600 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC UQFN-28 compliant 3A991.A.2 8542.31.00.01 Microchip 2020-08-12
DSPIC33CK32MC102-E/2N
Microchip Technology Inc
$1.6008 Buy Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V AUTOMOTIVE S-PQCC-N28 125 °C -40 °C AEC-Q100 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 550 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC UQFN-28 compliant 3A991.A.2 8542.31.00.01 Microchip 2020-08-12
DSPIC33CK32MC102T-I/2N
Microchip Technology Inc
$1.6050 Buy Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N28 e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC UQFN-28 compliant Microchip