Parametric results for: idt29fct520c under DSP Peripherals

Filter Your Search

41 - 50 of 10,636 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
L64016AJC
Broadcom Limited
Check for Price No Active 16 16 YES 5 V DSP PERIPHERAL, MULTIPLIER BIPOLAR NO YES 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD BROADCOM INC unknown 8542.39.00.01
TMC2023B7C3
Raytheon Semiconductor
Check for Price No Obsolete 50 MHz 7 NO 5 V DSP PERIPHERAL, CORRELATOR CMOS 2 X 1 BIT DATA INPUT BUS; 2 X 1 BIT DATA OUTPUT BUS NO NO 100 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL RAYTHEON SEMICONDUCTOR unknown 8542.39.00.01 3A991.A.2
CY29FCT520ATLC
Cypress Semiconductor
Check for Price Obsolete 8 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ NO YES 21.8 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N28 Not Qualified 70 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.9812 mm 11.43 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP unknown 8542.39.00.01 QLCC QCCN, 28
PI29FCT521ATQ
Pericom Semiconductor Corporation
Check for Price No Obsolete 8 5 MHz 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ NO NO 16.3 mA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm PERICOM SEMICONDUCTOR CORP unknown 8542.39.00.01 EAR99 SOIC SSOP, SSOP24,.24 24
LMA2009KME65
LOGIC Devices Inc
Check for Price Obsolete 12 15.38 MHz 27 YES 5 V DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER CMOS 2 X 12 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ NO YES 25 mA 5.5 V 4.5 V MILITARY S-CQCC-N68 Not Qualified 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 3.048 mm 24.1935 mm 24.1935 mm LOGIC DEVICES INC unknown 8542.39.00.01 3A001.A.2.C LCC QCCN, 68
CY7C517-65JC
Cypress Semiconductor
Check for Price No Obsolete 16 26.31 MHz 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO NO 5.5 V 4.5 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD CYPRESS SEMICONDUCTOR CORP not_compliant 8542.39.00.01 3A991.A.2
AM29C516AJC
AMD
Check for Price No Obsolete 16 22.22 MHz 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO YES 5.5 V 4.5 V COMMERCIAL S-PQCC-N68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCN LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 400 µm QUAD 4.572 mm 24.2062 mm 24.2062 mm ADVANCED MICRO DEVICES INC unknown 8542.39.00.01 LCC QCCN, LDCC68,1.0SQ 68
LMU12GC20
LOGIC Devices Inc
Check for Price No Obsolete 12 50 MHz 24 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO YES 35 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P68 Not Qualified e0 3 70 °C 225 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 3.81 mm 29.4386 mm 29.4386 mm LOGIC DEVICES INC unknown 8542.39.00.01 3A991.A.2 PGA PGA, PGA68,11X11 68
IDT29FCT521ADB
Integrated Device Technology Inc
Check for Price No Obsolete 8 8 NO 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO NO 30.8 mA 5.5 V 4.5 V MILITARY R-GDIP-T24 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 32.004 mm INTEGRATED DEVICE TECHNOLOGY INC not_compliant 8542.39.00.01 3A001.A.2.C DIP DIP, DIP24,.3 24
L29C521KMB30
LOGIC Devices Inc
Check for Price No Obsolete 8 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ NO NO 30 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e0 3 125 °C -55 °C 225 38535Q/M;38534H;883B 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 11.4935 mm 11.4935 mm LOGIC DEVICES INC unknown 8542.39.00.01 3A001.A.2.C QLCC QCCN, LCC28,.45SQ 28