Filter Your Search
41 - 50 of 10,636 results
|
IDT7216L120FB
Integrated Device Technology Inc
|
Check for Price Buy | No | No | Obsolete | 16 | 8.33 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL64,.9SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
ISP9521SXC
Intersil Corporation
|
Check for Price Buy | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||
|
ISP9521SXC
Harris Semiconductor
|
Check for Price Buy | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||
|
ADSP-1081ASD/883B
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 8 | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.29 mm | 15.24 mm | 50.8 mm | ROCHESTER ELECTRONICS INC | unknown | DIP, | DIP | 40 | ||||||||||
|
HSP45106JC-33
Rochester Electronics LLC
|
Check for Price Buy | Active | 16 | 33.33 MHz | 16 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | MOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | COMMERCIAL | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | NOT SPECIFIED | J BEND | QUAD | ROCHESTER ELECTRONICS INC | unknown | , | QFN | 84 | |||||||||||||||||||||
|
ADSP-1009ASE
Analog Devices Inc
|
Check for Price Buy | No | Obsolete | 12 | 27 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 75 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.62 mm | 24.195 mm | 24.195 mm | ANALOG DEVICES INC | compliant | 3A001.A.2.C | 8542.39.00.01 | LCC-68 | LCC | 68 | |||||||||||
|
5962-9679301MLX
LOGIC Devices Inc
|
Check for Price Buy | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; | NO | NO | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | LOGIC DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP, | DIP | 24 | |||||||||||||||
|
MPY08HUJ5G1
TRW Inc
|
Check for Price Buy | No | Transferred | NO | DSP PERIPHERAL, MULTIPLIER | BIPOLAR | COMMERCIAL | R-CDIP-T40 | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TRW LSI PRODUCTS INC | unknown | 8542.39.00.01 | DIP, DIP40,.6 | ||||||||||||||||||||||||||
|
MC14554BALD
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | NO | DSP PERIPHERAL, MULTIPLIER | CMOS | 5/15 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | |||||||||||||||||||||||||
|
TMC2302H5C
Fairchild Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 16 | 30 MHz | 12 | NO | 5 V | DSP PERIPHERAL, ADDRESS SEQUENCER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P121 | Not Qualified | e0 | 70 °C | 121 | PLASTIC/EPOXY | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.46 mm | 34.16 mm | 34.16 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 3A991.A.2 | 8542.39.00.01 | PLASTIC, PGA-121 | PGA | 121 |