Filter Your Search
31 - 40 of 10,636 results
|
AD9959BCPZ-REEL7
Analog Devices Inc
|
$68.9010 | No | Yes | Active | 32 | 500 MHz | 10 | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | 56 | CP-56-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD9959BCPZ
Analog Devices Inc
|
$77.9847 | No | Yes | Active | 32 | 500 MHz | 10 | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | 56 | CP-56-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD9858BSVZ
Analog Devices Inc
|
$122.6428 | No | Yes | Active | 8 | 2 GHz | YES | 3.3 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ANALOG DEVICES INC | QFP | 100 | SV-100-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ROHS COMPLIANT, PLASTIC, MS-026AED-HD, TQFP-100 | |||||||
|
HI1855CD
Hughes Microelectronics
|
Check for Price | No | Obsolete | 8 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 6.5 V | 4 V | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HUGHES MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP, DIP28,.6 | ||||||||||||||||||
|
L29C520MC14
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | ICC SPECIFIED @ 5MHZ | NO | NO | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDFP-F24 | Not Qualified | e0 | 3 | 70 °C | 225 | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.017 mm | 16.002 mm | LOGIC DEVICES INC | DFP | 24 | unknown | 8542.39.00.01 | DFP, FL24,.4 | ||||||||||
|
IDT7320L15C
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16 | 66.67 MHz | 16 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 60.96 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 48 | not_compliant | 3A991.A.2 | 8542.39.00.01 | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | ||||||||||||
|
QS3B2491TF
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | YES | 5 V | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | TQFP-64 | ||||||||||||||||||||||
|
5962-9050402MXA
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 32 | 16 MHz | 16 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 300 mA | 5.5 V | 4.5 V | MILITARY | S-XPGA-P155 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 | 155 | UNSPECIFIED | PGA | PGA155,15X15 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | LOGIC DEVICES INC | PGA | 155 | unknown | 3A001.A.2.C | 8542.39.00.01 | PGA, PGA155,15X15 | ||||||||||
|
ML2037IP
RF Micro Devices Inc
|
Check for Price | Transferred | 1 | 32 MHz | 1 | NO | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | MOS | NO | YES | 50 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 19.05 mm | MICRO LINEAR CORP | DIP | 16 | unknown | 3A991.A.2 | 8542.39.00.01 | DIP, | ||||||||||||||
|
AM29520APCB
AMD
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | TTL | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | 8542.39.00.01 | DIP, DIP24,.3 |