Parametric results for: HSP45102SC-33 under DSP Peripherals

Filter Your Search

31 - 40 of 10,636 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD9959BCPZ-REEL7
Analog Devices Inc
$67.6094 No Yes Active 32 500 MHz 10 YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS ALSO REQUIRES 3.3V SUPPLY NO YES 1.89 V 1.71 V INDUSTRIAL S-XQCC-N56 Not Qualified e3 3 85 °C -40 °C 260 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm ANALOG DEVICES INC QFN 56 CP-56-1 compliant EAR99 8542.39.00.01 Analog Devices
AD9959BCPZ
Analog Devices Inc
$73.5301 No Yes Active 32 500 MHz 10 YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS ALSO REQUIRES 3.3V SUPPLY NO YES 1.89 V 1.71 V INDUSTRIAL S-XQCC-N56 Not Qualified e3 3 85 °C -40 °C 260 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm ANALOG DEVICES INC QFN 56 CP-56-1 compliant EAR99 8542.39.00.01 Analog Devices
AD9858BSVZ
Analog Devices Inc
$115.6426 No Yes Active 8 2 GHz YES 3.3 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 3.465 V 3.135 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm ANALOG DEVICES INC QFP 100 SV-100-1 compliant EAR99 8542.39.00.01 Analog Devices ROHS COMPLIANT, PLASTIC, MS-026AED-HD, TQFP-100
RT5602AEP-020
EG & G Inc
Check for Price No Obsolete 4 MHz NO 15 V DSP PERIPHERAL, DIGITAL FILTER MOS NO NO 16 V 14 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL EG & G INC unknown 8542.39.00.01 DIP, DIP16,.3
MA7010NS0
Marconi Electronic Devices Inc
Check for Price Obsolete 16 18.18 MHz 16 5 V DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER CMOS NO NO 5.5 V 4.5 V MILITARY Not Qualified 125 °C -55 °C MIL-STD-883 Class S (Modified) DIE OR CHIP MARCONI ELECTRONIC DEVICES INC unknown 3A001.A.2.C 8542.39.00.01 , DIE OR CHIP
5962-8768601ZC
Cypress Semiconductor
Check for Price Obsolete 16 32 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 25MHZ NO NO 5.5 V 4.5 V MILITARY Not Qualified e0 125 °C -55 °C CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 3.937 mm 28.194 mm 28.194 mm CYPRESS SEMICONDUCTOR CORP PGA 68 unknown 3A001.A.2.C 8542.39.00.01 PGA,
LMU8UCMB25
LOGIC Devices Inc
Check for Price No Obsolete 8 40 MHz 16 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO NO 24 mA 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified e0 3 125 °C -55 °C 225 38535Q/M;38534H;883B 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm LOGIC DEVICES INC DIP 40 unknown 3A991.A.2 8542.39.00.01 DIP, DIP40,.6
IDT7429FCT2520CTL
Integrated Device Technology Inc
Check for Price Obsolete 8 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO NO 16.3 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 11.4554 mm 11.4554 mm INTEGRATED DEVICE TECHNOLOGY INC QLCC 28 unknown 8542.39.00.01 QCCN,
IDT7210L165P
Integrated Device Technology Inc
Check for Price No No Obsolete 16 6.06 MHz 19 NO 5 V DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER CMOS NO YES 5.5 V 4.5 V COMMERCIAL R-PDIP-T64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY DIP DIP64,.9 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC not_compliant 8542.39.00.01
WTL2245BJE
Rockwell Automation
Check for Price No Obsolete 16 18.18 MHz 16 NO 5 V DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER CMOS NO YES 5.5 V 4.5 V MILITARY R-CDIP-T64 Not Qualified e0 125 °C -55 °C 64 CERAMIC, METAL-SEALED COFIRED DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL WEITEK CORP unknown 3A001.A.2.C 8542.39.00.01 DIP, DIP64,.9