Filter Your Search
31 - 40 of 10,636 results
|
AD9959BCPZ-REEL7
Analog Devices Inc
|
$68.9010 | No | Yes | Active | 32 | 500 MHz | 10 | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | 56 | CP-56-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD9959BCPZ
Analog Devices Inc
|
$80.2067 | No | Yes | Active | 32 | 500 MHz | 10 | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | 56 | CP-56-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD9858BSVZ
Analog Devices Inc
|
$128.9119 | No | Yes | Active | 8 | 2 GHz | YES | 3.3 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ANALOG DEVICES INC | QFP | 100 | SV-100-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ROHS COMPLIANT, PLASTIC, MS-026AED-HD, TQFP-100 | ||||||
|
5962-8687302ZC
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | PGA | 68 | GD68 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | PGA, | |||||||||||
|
ADSP-7018JG
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | BIPOLAR | NO | NO | 800 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P108 | Not Qualified | e0 | 70 °C | 108 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA108,12X12 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.79 mm | 30.48 mm | 30.48 mm | ANALOG DEVICES INC | PGA | 108 | unknown | 8542.39.00.01 | 1.200 X 1.200 INCH, HERMETIC SEALED, PGA-108 | ||||||||||||
|
D142
Semtech Corporation
|
Check for Price | Obsolete | 4 | 2 | YES | -5 V | DSP PERIPHERAL, CROSSBAR SWITCH | BIPOLAR | IT OPERATES AT -4.2 TO -5.5 NEGATIVE SUPPLY | NO | NO | -5.5 V | -4.5 V | COMMERCIAL | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEMTECH CORP | DIE | unknown | 8542.39.00.01 | DIE, | ||||||||||||||||||||||
|
7216L25F
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16 | 16 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-XQFP-F64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | QFF | QFL64,.9SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
P29FCT521BTLM
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 10MHZ | NO | NO | 21.8 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.4554 mm | 11.4554 mm | PERFORMANCE SEMICONDUCTOR CORP | QLCC | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | QCCN, LCC28,.45SQ | |||||||||
|
LF43881GC40
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 25 MHz | 26 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | DATA FORMAT CONTROL PIN AVAILABLE; ICC SPECIFIED @ 20MHZ | NO | NO | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 3 | 70 °C | 225 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.445 mm | 28.0416 mm | 28.0416 mm | LOGIC DEVICES INC | PGA | 84 | unknown | 8542.39.00.01 | PGA, PGA84M,11X11 | ||||||||
|
VSC7173YI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | DSP PERIPHERAL, MULTIPLIER | CMOS | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 |