Parametric results for: CARMEL+DSP+TECHNICAL+OVER... under DSP Peripherals

Filter Your Search

31 - 40 of 10,636 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD9959BCPZ-REEL7
Analog Devices Inc
$68.9010 No Yes Active 32 500 MHz 10 YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS ALSO REQUIRES 3.3V SUPPLY NO YES 1.89 V 1.71 V INDUSTRIAL S-XQCC-N56 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm ANALOG DEVICES INC QFN 56 CP-56-1 compliant EAR99 8542.39.00.01 Analog Devices
AD9959BCPZ
Analog Devices Inc
$80.2067 No Yes Active 32 500 MHz 10 YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS ALSO REQUIRES 3.3V SUPPLY NO YES 1.89 V 1.71 V INDUSTRIAL S-XQCC-N56 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm ANALOG DEVICES INC QFN 56 CP-56-1 compliant EAR99 8542.39.00.01 Analog Devices
AD9858BSVZ
Analog Devices Inc
$128.9119 No Yes Active 8 2 GHz YES 3.3 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 3.465 V 3.135 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm ANALOG DEVICES INC QFP 100 SV-100-1 compliant EAR99 8542.39.00.01 Analog Devices ROHS COMPLIANT, PLASTIC, MS-026AED-HD, TQFP-100
5962-8687302ZC
Integrated Device Technology Inc
Check for Price No No Obsolete 16 32 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT NO NO 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 1 125 °C -55 °C 260 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG PERPENDICULAR INTEGRATED DEVICE TECHNOLOGY INC PGA 68 GD68 not_compliant 3A001.A.2.C 8542.39.00.01 PGA,
ADSP-7018JG
Analog Devices Inc
Check for Price No Obsolete 16 32 NO 5 V DSP PERIPHERAL, MULTIPLIER BIPOLAR NO NO 800 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P108 Not Qualified e0 70 °C 108 CERAMIC, METAL-SEALED COFIRED PGA PGA108,12X12 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 2.79 mm 30.48 mm 30.48 mm ANALOG DEVICES INC PGA 108 unknown 8542.39.00.01 1.200 X 1.200 INCH, HERMETIC SEALED, PGA-108
D142
Semtech Corporation
Check for Price Obsolete 4 2 YES -5 V DSP PERIPHERAL, CROSSBAR SWITCH BIPOLAR IT OPERATES AT -4.2 TO -5.5 NEGATIVE SUPPLY NO NO -5.5 V -4.5 V COMMERCIAL X-XUUC-N Not Qualified 70 °C UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER SEMTECH CORP DIE unknown 8542.39.00.01 DIE,
7216L25F
Integrated Device Technology Inc
Check for Price No No Obsolete 16 16 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO YES 5.5 V 4.5 V COMMERCIAL S-XQFP-F64 Not Qualified e0 70 °C 64 CERAMIC QFF QFL64,.9SQ SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant 8542.39.00.01
P29FCT521BTLM
Pyramid Semiconductor Corporation
Check for Price No Obsolete 8 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS MULTIPLEXED OUTPUT; ICC SPECIFIED @ 10MHZ NO NO 21.8 mA 5.5 V 4.5 V MILITARY S-CQCC-N28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 1.905 mm 11.4554 mm 11.4554 mm PERFORMANCE SEMICONDUCTOR CORP QLCC 28 unknown 3A001.A.2.C 8542.39.00.01 QCCN, LCC28,.45SQ
LF43881GC40
LOGIC Devices Inc
Check for Price No Obsolete 8 25 MHz 26 NO 5 V DSP PERIPHERAL, DIGITAL FILTER CMOS DATA FORMAT CONTROL PIN AVAILABLE; ICC SPECIFIED @ 20MHZ NO NO 160 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P84 Not Qualified e0 3 70 °C 225 84 CERAMIC, METAL-SEALED COFIRED PGA PGA84M,11X11 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.445 mm 28.0416 mm 28.0416 mm LOGIC DEVICES INC PGA 84 unknown 8542.39.00.01 PGA, PGA84M,11X11
VSC7173YI
Maxim Integrated Products
Check for Price No No Obsolete DSP PERIPHERAL, MULTIPLIER CMOS NOT SPECIFIED NOT SPECIFIED MAXIM INTEGRATED PRODUCTS INC not_compliant 8542.39.00.01