Filter Your Search
41 - 50 of 1,513 results
|
MAQ31753FS
Dynex Semiconductor
|
Check for Price | No | Transferred | YES | 5 V | DMA CONTROLLER | CMOS | 80 mA | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 84 | CERAMIC | QFF | QFL84,1.1SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | GEC PLESSEY SEMICONDUCTORS | QFF, QFL84,1.1SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||
|
MC6844P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | |||||||||||||||||||||||
|
AM9517-4PCT
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 4 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||
|
CA82C37A-10CD
Tundra Semiconductor Corp
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | CMOS | 20 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TUNDRA SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
CA82C37A-5EL
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | 8 | 16 | 5 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 10 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NEWBRIDGE MICROSYSTEMS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
SAB82C37A-8-P
Infineon Technologies AG
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | CMOS | 16 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
AM9516A-8JC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 68000 | 16 | 24 | 8 MHz | YES | 5 V | DMA CONTROLLER | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-68 | unknown | LCC | 68 | ||||||||||
|
IR82C37A
Harris Semiconductor
|
Check for Price | No | Obsolete | 80C86; 80C88; 8088; 8085; 8086; Z80; NSC800; 80186 | 8 | 16 | 8 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 4 | 16 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCN, LCC44,.65SQ | unknown | 8542.31.00.01 | ||||||||||||||
|
5962-9054305MQX
Intersil Corporation
|
Check for Price | Obsolete | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 12.5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 25 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
5962-8959301YA
Intel Corporation
|
Check for Price | Obsolete | 32 | 32 | 16 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 8 | 240 mA | 5.25 V | 4.75 V | MILITARY | S-CQFP-F164 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 164 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK164,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | TIN LEAD | FLAT | 635 µm | QUAD | 2.92 mm | 28.705 mm | 28.705 mm | INTEL CORP | GQFF, TPAK164,2.5SQ,25 | unknown | 3A001.A.2.C | 8542.31.00.01 |