Parametric results for: a82.259kzc.001f8 under DMA Controllers

Filter Your Search

41 - 50 of 1,513 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
68442-8/BZAJC
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 5 V MILITARY S-XPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR MOTOROLA SEMICONDUCTOR PRODUCTS PGA, PGA68,10X10 unknown
SAB82258-1A
Infineon Technologies AG
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 450 mA COMMERCIAL S-XPGA-P68 Not Qualified e0 70 °C 68 CERAMIC PGA PGA68,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR INFINEON TECHNOLOGIES AG not_compliant 8542.31.00.01
MC68A44PD
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS COMMERCIAL R-PDIP-T40 e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown 8542.31.00.01
MAQ31753FS
Dynex Semiconductor
Check for Price No Transferred YES 5 V DMA CONTROLLER CMOS 80 mA MILITARY S-XQFP-F84 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 84 CERAMIC QFF QFL84,1.1SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD GEC PLESSEY SEMICONDUCTORS QFF, QFL84,1.1SQ unknown 8542.31.00.01 3A001.A.2.C
MC6844SS
Motorola Semiconductor Products
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.31.00.01
WE-DMAC-32104-14R
LSI Corporation
Check for Price No Obsolete NO 5 V DMA CONTROLLER CMOS COMMERCIAL S-XPGA-P125 Not Qualified e0 70 °C 125 CERAMIC PGA PGA125,13X13 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR AGERE SYSTEMS INC PGA, PGA125,13X13 unknown 8542.31.00.01
MC68450L10
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS COMMERCIAL R-XDIP-T64 Not Qualified e0 70 °C 64 CERAMIC DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP64,.9 unknown 8542.31.00.01
Z84C1004DEE
IXYS Corporation
Check for Price No Transferred NO 5 V DMA CONTROLLER CMOS INDUSTRIAL R-XDIP-T40 Not Qualified 100 °C -40 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL IXYS CORP unknown 8542.31.00.01
CA82C37A-5EL
Integrated Device Technology Inc
Check for Price Obsolete 8080; 8085; 8086; 8088; 80286; 80386; 68000 8 16 5 MHz YES 5 V DMA CONTROLLER CMOS 4 10 mA 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified 125 °C -55 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD QUAD NEWBRIDGE MICROSYSTEMS , unknown 8542.31.00.01 3A001.A.2.C
SAB82C37A-8-P
Infineon Technologies AG
Check for Price No Obsolete NO 5 V DMA CONTROLLER CMOS 16 mA COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INFINEON TECHNOLOGIES AG not_compliant 8542.31.00.01