Parametric results for: 5962-8757501QA under DMA Controllers

Filter Your Search

1 - 10 of 1,513 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
HD6844
Hitachi Ltd
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C -20 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HITACHI LTD DIP, DIP40,.6 unknown 8542.31.00.01
NS32203D6
National Semiconductor Corporation
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 300 mA COMMERCIAL R-CDIP-T48 Not Qualified e0 70 °C 48 CERAMIC, METAL-SEALED COFIRED DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant 8542.31.00.01
AM9516A-8JC
Rochester Electronics LLC
Check for Price No No Active 68000 16 24 8 MHz YES 5 V DMA CONTROLLER 2 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm ROCHESTER ELECTRONICS LLC PLASTIC, LCC-68 unknown LCC 68
AM9517-4PCT
AMD
Check for Price No Obsolete 8 8 4 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01
SAB82C37A-8-P
Infineon Technologies AG
Check for Price No Obsolete NO 5 V DMA CONTROLLER CMOS 16 mA COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INFINEON TECHNOLOGIES AG not_compliant 8542.31.00.01
CA82C37A-5EL
Integrated Device Technology Inc
Check for Price Obsolete 8080; 8085; 8086; 8088; 80286; 80386; 68000 8 16 5 MHz YES 5 V DMA CONTROLLER CMOS 4 10 mA 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified 125 °C -55 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD QUAD NEWBRIDGE MICROSYSTEMS , unknown 8542.31.00.01 3A001.A.2.C
5962-8959301YA
Intel Corporation
Check for Price Obsolete 32 32 16 MHz YES 5 V DMA CONTROLLER CMOS 8 240 mA 5.25 V 4.75 V MILITARY S-CQFP-F164 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 164 CERAMIC, METAL-SEALED COFIRED GQFF TPAK164,2.5SQ,25 SQUARE FLATPACK, GUARD RING TIN LEAD FLAT 635 µm QUAD 2.92 mm 28.705 mm 28.705 mm INTEL CORP GQFF, TPAK164,2.5SQ,25 unknown 8542.31.00.01 3A001.A.2.C
MAS28137FGC
Marconi Electronic Devices Inc
Check for Price No Transferred YES 5 V DMA CONTROLLER CMOS MILITARY S-CQFP-F68 Not Qualified e0 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD MARCONI ELECTRONIC DEVICES INC QFF, QFL68,.95SQ unknown 8542.31.00.01 3A001.A.2.C
VL82C37A-04QC
VLSI Technology Inc
Check for Price No Obsolete YES 5 V DMA CONTROLLER CMOS 30 mA COMMERCIAL S-PQCC-J44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD VLSI TECHNOLOGY INC unknown 8542.31.00.01
MC68440R-8
Motorola Semiconductor Products
Check for Price No Obsolete M68000 16 24 8 MHz NO 5 V DMA CONTROLLER MOS 2 5.25 V 4.75 V COMMERCIAL S-CPGA-P68 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 2.59 mm 26.92 mm 26.92 mm MOTOROLA INC PGA, unknown 8542.31.00.01