Parametric results for: am9516a-8jc under DMA Controllers

Filter Your Search

21 - 30 of 1,513 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAS28137FGB
Marconi Electronic Devices Inc
Check for Price No Transferred YES 5 V DMA CONTROLLER CMOS COMMERCIAL S-XQFP-F68 Not Qualified e0 70 °C 68 CERAMIC QFF QFL68,.95SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD MARCONI ELECTRONIC DEVICES INC QFF, QFL68,.95SQ unknown 8542.31.00.01
AM9517ADCT
AMD
Check for Price No Obsolete 8 8 3 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP40,.6 compliant 8542.31.00.01
CA82C37A-5ED
Tundra Semiconductor Corp
Check for Price No Obsolete NO 5 V DMA CONTROLLER CMOS MILITARY R-XDIP-T40 Not Qualified e0 125 °C -55 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TUNDRA SEMICONDUCTOR CORP unknown 8542.31.00.01 3A001.A.2.C
AMZ8016DC
AMD
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 350 mA COMMERCIAL R-XDIP-T48 Not Qualified e0 70 °C 48 CERAMIC DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP48,.6 compliant 8542.31.00.01
UPD71037GB-10
NEC Electronics Group
Check for Price No Transferred UPD70108 8 16 10 MHz YES 5 V DMA CONTROLLER CMOS SGL/BLK/DEMAND XFR MODES; INTRPT PROGRAM... more 4 5.5 V 4.5 V INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 3 mm 10 mm 10 mm NEC ELECTRONICS CORP QFP, compliant 8542.31.00.01 QFP 44
Z8410-PE
IXYS Corporation
Check for Price No Transferred NO 5 V DMA CONTROLLER MOS INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL IXYS CORP unknown 8542.31.00.01
MC68B44P
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown
Z0841004PSC
Zilog Inc
Check for Price No Obsolete Z80 8 16 4 MHz NO 5 V DMA CONTROLLER NMOS 1 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 240 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.75 mm 15.24 mm 52.325 mm ZILOG INC PLASTIC, DIP-40 unknown 8542.31.00.01 DIP 40
5962-9054305MXX
Harris Semiconductor
Check for Price Transferred 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 16 12.5 MHz YES 5 V DMA CONTROLLER CMOS 4 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified 125 °C -55 °C MIL-STD-883 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD QUAD HARRIS SEMICONDUCTOR , unknown 8542.31.00.01 3A001.A.2.C
Z8410A-PE
IXYS Corporation
Check for Price No Transferred NO 5 V DMA CONTROLLER MOS INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL IXYS CORP unknown 8542.31.00.01