Parametric results for: ICS950805 under Clock Generators

Filter Your Search

1 - 10 of 90,195 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1099U-FF+
Maxim Integrated Products
$0.3572 Yes Yes Transferred 1 MHz 32.75 kHz YES 5 V CLOCK GENERATOR, OTHER CMOS 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, MICRO, SOP-8 8 compliant EAR99 8542.39.00.01
SL16010DC
Silicon Laboratories Inc
$0.3685 Yes Obsolete 27 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.63 V 2.97 V OTHER S-PDSO-N10 Not Qualified 85 °C -10 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm SILICON LABORATORIES INC DFN TDFN-10 10 compliant EAR99 8542.39.00.01
DS1088LU-100+
Maxim Integrated Products
$0.3741 Yes Yes Transferred 100 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 2.7 V OTHER S-PDSO-G8 Not Qualified e3 1 85 °C -20 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, MICRO, SOP-8 8 compliant EAR99 8542.39.00.01
DS1099U-AG+
Maxim Integrated Products
$0.3797 Yes Yes Transferred 1 MHz 1.048 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, MICRO, SOP-8 8 compliant EAR99 8542.39.00.01
DS1089LU-450+
Maxim Integrated Products
$0.5072 Yes Yes Obsolete 50 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.118 INCH, MICRO, SOP-8 8 compliant EAR99 8542.39.00.01
DS1077Z-133+
Maxim Integrated Products
$0.7293 Yes Yes Obsolete 133.33 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, ROHS COMPLIANT, SOP-8 8 compliant EAR99 8542.39.00.01
PL611-01-F93TC
Microchip Technology Inc
$0.8750 Yes Active 200 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 15 mA 3.63 V 2.25 V COMMERCIAL R-PDSO-G6 e3 70 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.8 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Microchip
PL611-01-N12MC
Microchip Technology Inc
$0.9060 Active 200 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 15 mA 3.63 V 2.25 V COMMERCIAL S-PDSO-G8 e3 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 Microchip
180M-53LF
Integrated Device Technology Inc
$0.9277 Yes Yes Transferred 28 MHz 28 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS IT ALSO OPERATES AT 5V SUPPLY 50 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 DCG8
7152AMI-11LF
Integrated Device Technology Inc
$0.9953 Yes Yes Transferred 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 14 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, SOIC-8 8 compliant EAR99 8542.39.00.01 DCG8