Parametric results for: dsc557-0344fi0t under Clock Generators

Filter Your Search

41 - 50 of 90,195 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
557G-03LF
Integrated Device Technology Inc
$1.6961 Yes Yes Transferred 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 65 mA 3.63 V 2.97 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 0.173 INCH, GREEN, TSSOP-16 16 PGG16 compliant EAR99 8542.39.00.01
9FGV0441AKILFT
Integrated Device Technology Inc
$1.7274 Yes Yes Transferred 27 MHz 25 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 30 mA 1.9 V 1.7 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN VFQFPN-32 32 NLG32P1 compliant EAR99 8542.39.00.01
5V41235PGG
Integrated Device Technology Inc
$1.7424 Yes Yes Transferred 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 85 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-16 16 PGG16 compliant EAR99 8542.39.00.01
501AMLF
Integrated Device Technology Inc
$1.7526 Yes Yes Obsolete 50 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 8 DCG8 compliant EAR99 8542.39.00.01
DS1099U-LU+
Maxim Integrated Products
$1.7654 Yes Yes Transferred 1 MHz 1.023 kHz YES 5 V CLOCK GENERATOR, OTHER CMOS 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, MICRO, SOP-8 8 compliant EAR99 8542.39.00.01
PI6C557-05LEX
Diodes Incorporated
$1.7671 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 120 mA 3.465 V 3.135 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm DIODES INC TSSOP, TSSOP20,.25 compliant EAR99 8542.39.00.01 Diodes Incorporated
DS1099U-CC+
Maxim Integrated Products
$1.7680 Yes Yes Transferred 1 MHz 262 kHz YES 5 V CLOCK GENERATOR, OTHER CMOS 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, MICRO, SOP-8 8 compliant EAR99 8542.39.00.01
PI6CFGL201BZDIEX
Diodes Incorporated
$1.7765 Yes Active 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL S-XQCC-N24 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm DIODES INC HVQCCN, compliant EAR99 8542.39.00.01 Diodes Incorporated
9FGV0241AKLFT
Renesas Electronics Corporation
$1.7943 Yes Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 18 mA 1.9 V 1.7 V COMMERCIAL S-XQCC-N24 Not Qualified e3 1 70 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm RENESAS ELECTRONICS CORP VFQFPN 24 NLG24P1 compliant NLR 8542390001 Renesas Electronics
512MLF
Integrated Device Technology Inc
$1.7977 Yes Yes Transferred 50 MHz 200 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATE AT 3.3V AT 160 MHZ 5.5 V 4.5 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01